IQXO-54x Series Ultra-Small Clock Oscillators
IQD’s series of ultra-small, surface-mount clock oscillators are available for a variety of applications such as digital audio and IoT
IQD's IQXO-54x series of surface-mount clock oscillators are available in an ultra-small (2.0 mm x 1.6 mm x 0.7 mm) industry standard 4-pad ceramic package with a seam sealed metal lid. Two voltages are available: 3.3 V (IQXO-540) and 1.8 V (IQXO-542). They come with a CMOS output and 15 pF drive level and the IQXO-54x series has a frequency range of between 1.0 MHz to 80 MHz.
Features
- Tight frequency stability: ±25 ppm
- Commercial operating temperature range: -20°C to +70°C
- Enable/disable function on pin 1
- Standby current: 10 µA
- RoHS and REACH compliant
- 2.4 GHz ISM Tx
- 4G/LTE/5G
- Bluetooth
- Digital audio
- DVD
- Gigabit ethernet
- IoT
- Microprocessor
- M-PEG
- STB
- USB
IQXO-54x Oscillators
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | LFSPXO056239 | XTAL OSC XO 19.2000MHZ CMOS SMD | 0 - Immediate | $1.64 | Ver detalhes |
![]() | ![]() | LFSPXO056242 | XTAL OSC XO 24.0000MHZ CMOS SMD | 31 - Immediate | $1.73 | Ver detalhes |
![]() | ![]() | LFSPXO056249 | XTAL OSC XO 50.0000MHZ CMOS SMD | 4948 - Immediate | $1.73 | Ver detalhes |
![]() | ![]() | LFSPXO066629 | XTAL OSC XO 16.0000MHZ CMOS SMD | 189 - Immediate | $1.64 | Ver detalhes |
![]() | ![]() | LFSPXO068242 | XTAL OSC XO 8.0000MHZ CMOS SMD | 2738 - Immediate | $1.73 | Ver detalhes |
![]() | ![]() | LFSPXO071189 | XTAL OSC XO 8.0000MHZ CMOS SMD | 793 - Immediate | $2.26 | Ver detalhes |
![]() | ![]() | LFSPXO071190 | XTAL OSC XO 10.0000MHZ CMOS SMD | 622 - Immediate | $2.26 | Ver detalhes |
![]() | ![]() | LFSPXO071191 | XTAL OSC XO 12.0000MHZ CMOS SMD | 0 - Immediate | $1.48 | Ver detalhes |