Aviation/Aerospace Resistors
Isabellenhuette low-ohmic resistors advance onboard power and measurement for aviation and aerospace applications
Isabellenhuette low-ohmic precision and power resistors are ideal for when extremely high reliability, precision, and longevity are required. Isabellenhuette has supplied measuring resistors for the aerospace industry for over twenty years.
Isabellenhuette meets the very tough quality standards and considers customer requirements for ESCC 4001/027 and ESCC 4001/028, IATF 16949 / DIN EN ISO 9001, gapless documentation/materials tracing, DIN EN ISO 14001 and DIN EN ISO 50001, REACH and RoHS 2011/65/EU, AEO-F certification, and calibration laboratory accredited to DIN EN ISO/IEC 17025. The SnPb-tinned contacts avoid the forming of whiskers and short circuits in many applications.
- Sizes: 2010, 2512, 2817, and 4723
- Ultra long-term stability
- Power rating: up to 3 W (SMD mounting)
- Minimal temperature coefficients with a low thermal EMF <50 ppm/k, even at <10 mΩ
- Low inductance
- High load capacity
- Constant currents: up to 30 A
- Very high pulse power rating
Aviation/Aerospace Resistors
| Imagem | Número de peça do fabricante | Descrição | Resistência | Tolerância | Potência (Watts) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SMS-R010-0.5-PW | RESISTOR - AEROSPACE RATED ISA-P | 10 mOhms | ±0,5% | 2W | 1 - Immediate | $182.03 | Ver detalhes |
SMT-EM Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMT-1R00-1.0-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $78.91 | Ver detalhes |
![]() | ![]() | SMT-R004-1.0-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $78.91 | Ver detalhes |
![]() | ![]() | SMT-R005-0.5-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $86.08 | Ver detalhes |
![]() | ![]() | SMT-R010-0.5-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $86.08 | Ver detalhes |
![]() | ![]() | SMT-R015-0.5-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $86.08 | Ver detalhes |
![]() | ![]() | SMT-R020-0.5-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $86.08 | Ver detalhes |
![]() | ![]() | SMT-R022-1.0-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $78.91 | Ver detalhes |
![]() | ![]() | SMT-R050-0.5-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $86.08 | Ver detalhes |
![]() | ![]() | SMT-R100-0.5-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $124.99 | Ver detalhes |
![]() | ![]() | SMT-R200-0.5-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $124.99 | Ver detalhes |
![]() | ![]() | SMT-R470-0.5-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $124.99 | Ver detalhes |
![]() | ![]() | SMT-R500-0.5-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $124.99 | Ver detalhes |
SMS-EM Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMS-1R00-1.0-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $115.04 | Ver detalhes |
![]() | ![]() | SMS-R010-1.0-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $115.04 | Ver detalhes |
![]() | ![]() | SMS-R015-1.0-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $78.91 | Ver detalhes |
![]() | ![]() | SMS-R022-1.0-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $78.91 | Ver detalhes |
![]() | ![]() | SMS-R033-1.0-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $115.04 | Ver detalhes |
![]() | ![]() | SMS-R047-1.0-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $78.91 | Ver detalhes |
![]() | ![]() | SMS-R050-0.5-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $86.08 | Ver detalhes |
![]() | ![]() | SMS-R068-0.5-EM | RESISTOR - AEROSPACE RATED ISA-P | 5 - Immediate | $124.99 | Ver detalhes |
![]() | ![]() | SMS-R082-0.5-EM | RESISTOR - AEROSPACE RATED ISA-P | 0 - Immediate | $124.99 | Ver detalhes |
![]() | ![]() | SMS-R180-1.0-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $78.91 | Ver detalhes |
![]() | ![]() | SMS-R200-1.0-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $115.04 | Ver detalhes |
![]() | ![]() | SMS-R220-1.0-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $115.04 | Ver detalhes |
![]() | ![]() | SMS-R330-0.5-EM | RESISTOR - AEROSPACE RATED ISA-P | 8 - Immediate | $124.99 | Ver detalhes |
![]() | ![]() | SMS-R680-1.0-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $115.04 | Ver detalhes |
SMP-EM Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SMP-1R00-0.5-EM | RESISTOR - AEROSPACE RATED ISA-P | 11 - Immediate | $124.99 | Ver detalhes |
![]() | ![]() | SMP-R010-0.5-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $86.08 | Ver detalhes |
![]() | ![]() | SMP-R020-0.5-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $86.08 | Ver detalhes |
![]() | ![]() | SMP-R025-1.0-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $78.91 | Ver detalhes |
![]() | ![]() | SMP-R033-0.5-EM | RESISTOR - AEROSPACE RATED ISA-P | 0 - Immediate | $124.99 | Ver detalhes |
![]() | ![]() | SMP-R039-1.0-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $78.91 | Ver detalhes |
![]() | ![]() | SMP-R050-1.0-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $78.91 | Ver detalhes |
![]() | ![]() | SMP-R100-0.5-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $86.08 | Ver detalhes |
![]() | ![]() | SMP-R200-1.0-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $115.04 | Ver detalhes |
![]() | ![]() | SMP-R330-0.5-EM | RESISTOR - AEROSPACE RATED ISA-P | 0 - Immediate | $124.99 | Ver detalhes |
![]() | ![]() | SMP-R470-0.5-EM | RESISTOR - AEROSPACE RATED ISA-P | 0 - Immediate | $124.99 | Ver detalhes |
![]() | ![]() | SMP-R500-0.5-EM | RESISTOR - AEROSPACE RATED ISA-P | 25 - Immediate | $124.99 | Ver detalhes |