BSS Series Analog Sensors

Isabellenhuette precision resistors feature bus bar shunts with integrated NTC for high-current applications

Image of Isabellenhütte's BSS Series Analog SensorsIsabellenhuette BSS series analog sensors incorporate highly accurate bus bar shunts with an integrated NTC. This addition allows for precise current and temperature measurement for many high-current applications, particularly in battery management systems (BMS). Parts are supplied with a Molex connector and a data matrix code (DMC) containing the end-of-line resistance value.

Features
  • Bus bar shunts with integrated NTC
  • Highly accurate, complete analog measurement solution
  • Measures temperature change across a shunt
  • 100% TCR measurement of each shunt
  • DMC with resistance value
  • Nominal TCR and NTC data optional
  • Up to 20 W permanent power
  • High pulse power rating
  • High-temperature measurement stability
  • Shunt includes a DMC containing resistance value and TCR
  • AEC-Q200 qualified (automotive version "A”)
Applications
  • Current sensor for energy storage systems (ESS)
  • Current sensor for BMS

BSS Series Analog Sensors

ImagemNúmero de peça do fabricanteDescriçãoTipoAplicaçõesAvailable QuantityPreçoVer detalhes
RESISTOR - BUS BAR SHUNT WITH NTBSS-L100-001RESISTOR - BUS BAR SHUNT WITH NTSensor de correnteAEC-Q200 automotivo151 - Immediate$26.29Ver detalhes
RESISTOR - BUS BAR SHUNT WITH NTBSS-L050-001RESISTOR - BUS BAR SHUNT WITH NTShunt, bateriaAEC-Q200 automotivo142 - Immediate$26.29Ver detalhes
Published: 2024-04-02