IVT 3.0 Pro Smart Sensor

The Isabellenhuette IVT 3.0 Pro high-precision smart sensing covers all main sensing functions necessary in a BDU

Image of Isabellenhütte IVT 3.0 Pro Smart SensorThe Isabellenhuette IVT 3.0 Pro provides the next level of compact high-precision smart sensing with voltage measurement built on a platform that allows the custom addition of functional components to suit many different use cases. The IVT 3 Series is the highest-integrated Smart Sensor currently available from Isabellenhuette and covers all main sensing functions necessary in a battery disconnect unit (BDU). It is developed according to ISO 26262:2018 and is ASIL-rated for EV/automotive applications.

Features
  • 3 or 6 voltage measurement channels
  • Supply voltage: 12 V to 24 V
  • Temperature measurement
  • ASIL C on current sensing
  • ASIL B on voltage sensing
  • Secondary analog current sensing channel (optional)
  • Nominal current measurement range: ±1.000 A
  • Extended measurement range: 4000 A
  • Initial accuracy = 0.1% of rdg + 0.05% of range at room temperature
  • Total accuracy ±0.4% of rdg. + 0.1 A of range (over whole temperature range -40°C up to +125°C)
  • Galvanic insulation: 1000 V
  • CAN 2.0B
  • Firmware update via OBD
  • Protective class IP40
  • Sleep mode
Applications
  • Hybrid and full electric vehicle drives
  • Stationary energy storage systems
  • Uninterruptable power supply (UPS) systems
  • Battery and storage-based applications
  • Industrial
  • Fuel cells

IVT 3.0 Pro Smart Sensor

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CURRENT SENSOR SHUNT 1000AIVT-3-1K-U3-I-CAN1-12CURRENT SENSOR SHUNT 1000A25 - Immediate$279.70Ver detalhes
CURRENT SENSOR SHUNT 1000AIVT-3-1K-U3-I-CAN1-24CURRENT SENSOR SHUNT 1000A49 - Immediate$279.70Ver detalhes
CURRENT SENSOR SHUNT 1000AIVT-3-1K-U3-I-CAN2-12CURRENT SENSOR SHUNT 1000A14 - Immediate$279.70Ver detalhes
CURRENT SENSOR SHUNT 1000AIVT-3-1K-U6-I-CAN1-24CURRENT SENSOR SHUNT 1000A80 - Immediate$305.51Ver detalhes
CURRENT SENSOR SHUNT 1000AIVT-3-1K-U6-I-CAN1-12CURRENT SENSOR SHUNT 1000A20 - Immediate$305.51Ver detalhes
CURRENT SENSOR SHUNT 1000AIVT-3-1K-U6-I-CAN2-24CURRENT SENSOR SHUNT 1000A30 - Immediate$305.51Ver detalhes
CURRENT SENSOR SHUNT 1000AIVT-3-1K-U6-I-CAN2-12CURRENT SENSOR SHUNT 1000A35 - Immediate$305.51Ver detalhes
CURRENT SENSOR SHUNT 1000AIVT-3-1K-U3-I-CAN2-24CURRENT SENSOR SHUNT 1000A19 - Immediate$279.70Ver detalhes
Updated: 2026-02-16
Published: 2025-01-29