IT7300 Series AC Power Supply

ITECH’s powerful and stable AC power supply helps to simulate the actual working environment

Image of ITECH IT7300 Series AC Power SupplyITECH’s IT7300 series meet engineers’ needs for more extensive, powerful, and stable AC power supplies with more complex characteristics to simulate actual working environments. This series can be widely used in the electronics and electrical industries, lighting, specification verification of RD, laboratory testing, and factory production online testing applications, to name a few.

Features

  • Precision linear amplification technology, low noise, high stability
  • High power density design, 300 VA for ½ 2U, 1,500 VA for 3U size, save installation space
  • Adjustable frequency: 45 Hz to 500 Hz
  • Adjustable phase angle: 0° to 360°
  • Set the output slew rate of voltage and frequency
  • High current crest factor for inrush current testing
  • TRIAC dimmer dimming/governor simulation function
  • Output the changed synchronous TTL signal
  • LIST mode for testing power perturbation (PLD) simulation
  • Simulate the surge, trap waveform
  • Voltage dip, short interruption and voltage change simulation
  • Measure various electrical parameters, including RMS voltage/current, actual power, power factor, VA (apparent power), peak current, and other parameters
  • Measurement resolution can reach 0.01 W / 0.1 mA, meeting Energy Star standard requirements
  • Built-in RS-232, USB, and LAN (support SCPI protocol)
  • Support three device connections through system bus to achieve three-phase AC power function
Applications
  • Motor industry
  • Illumination
  • Aviation
  • Military
  • Lab testing
  • Production line testing

IT7300 Series AC Power Supply

ImagemNúmero de peça do fabricanteDescriçãoTipoTensão - SaídaAvailable QuantityPreçoVer detalhes
AC PWS 300VA 3/1.5A 150/300V LANIT7321AC PWS 300VA 3/1.5A 150/300V LANBancada (CA para CA)0 a 300V3 - Immediate$1,912.37Ver detalhes
Published: 2023-03-09