IX4341/IX4342 MOSFET Gate Drivers

IXYS MOSFET gate drivers feature two independent drivers suitable for high-frequency applications

Image of IXYS IX4341/IX4342 MOSFET Gate DriversIXYS IX4341 and IX4342 MOSFET gate drivers feature two independent drivers, either both with inverting capability (IX4341) or one inverting and one non-inverting (IX4342). The gate drivers can source and sink up to 5 A peak current with CMOS- and TTL-compatible inputs. The IX4341 and IX4342 series offer thermally enhanced 8-pin MSOP and narrow SOIC packages and standard narrow SOIC packages depending on the model. These MOSFET gate drivers deliver fast 16 ns typical propagation delays and fast 7 ns typical rise and fall times, which is suitable for high-frequency applications. The gate drivers are ideal for various applications, including switch-mode power supplies (SMPS), DC/DC converters, motor controllers, and power inverters.

Features
  • Two independent inverting drivers (IX4341)
  • Two independent drivers — one inverting and one non-inverting (IX4342)
  • 5 A peak current sourcing and sinking capability
  • CMOS and TTL-compatible inputs
  • Thermally enhanced 8-pin MSOP and narrow SOIC packages
  • Standard 8-pin narrow SOIC package
  • Undervoltage lockout (UVLO) circuitry
  • Fast propagation delays
  • Fast rise and fall times
  • Lead-free, RoHS compliant
Applications
  • SMPS
  • DC/DC power supplies
  • Motor controllers
  • Power inverters

IX4341/IX4342 MOSFET Gate Drivers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DUAL LOW-SIDE INVERTING DRIVER 5IX4341NDUAL LOW-SIDE INVERTING DRIVER 51990 - Immediate
2000 - Factory Stock
$1.74Ver detalhes
DUAL LOW-SIDE INVERTING DRIVER 5IX4341NEDUAL LOW-SIDE INVERTING DRIVER 51987 - Immediate$1.74Ver detalhes
DUAL LOW-SIDE INVERTING DRIVER 5IX4341NETRDUAL LOW-SIDE INVERTING DRIVER 54000 - Immediate$1.74Ver detalhes
DUAL LOW-SIDE INVERTING DRIVER 5IX4341NTRDUAL LOW-SIDE INVERTING DRIVER 53985 - Immediate$1.74Ver detalhes
DUAL LOW-SIDE INVERTING DRIVER 5IX4341UEDUAL LOW-SIDE INVERTING DRIVER 52000 - Immediate$1.74Ver detalhes
DUAL LOW-SIDE INVERTING DRIVER 5IX4341UETRDUAL LOW-SIDE INVERTING DRIVER 55000 - Immediate$1.74Ver detalhes
DUAL 1 INVERTING/NON-INVERTING DIX4342NTRDUAL 1 INVERTING/NON-INVERTING D4000 - Immediate$1.74Ver detalhes
DUAL 1 INVERTING/NON-INVERTING DIX4342NDUAL 1 INVERTING/NON-INVERTING D1649 - Immediate$1.74Ver detalhes
DUAL 1 INVERTING/NON-INVERTING DIX4342NEDUAL 1 INVERTING/NON-INVERTING D2000 - Immediate$1.74Ver detalhes
DUAL 1 INVERTING/NON-INVERTING DIX4342UEDUAL 1 INVERTING/NON-INVERTING D1984 - Immediate$1.74Ver detalhes
DUAL 1 INVERTING/NON-INVERTING DIX4342NETRDUAL 1 INVERTING/NON-INVERTING D3900 - Immediate
20000 - Factory Stock
$1.74Ver detalhes
DUAL 1 INVERTING/NON-INVERTING DIX4342UETRDUAL 1 INVERTING/NON-INVERTING D4997 - Immediate$1.74Ver detalhes
Published: 2024-09-20