LSIC2SD065D40CC: High-Performance SiC Schottky Diode

Discover the advanced features and applications of IXYS LSIC2SD065D40CC SiC Schottky barrier diodes

Image of IXYS LSIC2SD065D40CC: High-Performance SiC Schottky Diode The IXYS LSIC2SD065D40CC is a state-of-the-art silicon carbide (SiC) Schottky barrier diode designed to deliver superior performance in high-power applications. With a maximum repetitive peak reverse voltage of 650 V and a continuous forward current rating of 40 A, this diode is engineered for efficiency and reliability. It features an extremely short switching time and temperature-independent switching behavior, making it ideal for applications requiring high-speed rectification and low switching losses. The LSIC2SD065D40CC also boasts excellent surge current capability and a maximum operating junction temperature of +175°C, ensuring robust performance under demanding conditions. This diode is perfect for use in solar inverters, power factor correction (PFC) circuits, and switch-mode power supplies (SMPS), among other applications.

Features
  • Positive temperature coefficient
  • Extremely short switching time, temperature-independent switching behavior
  • Near-zero reverse recovery current
  • Maximum non-repetitive forward surge current IFSM = 95 A (per leg)
  • Typical forward voltage VF = 1.5 V
Benefits
  • Easy paralleling of devices
  • Improved overall system efficiency
  • Ideal for high-speed applications
  • Excellent surge current capability
  • Low conduction losses
Applications
  • High-speed rectification in DC-DC converters
  • Boost diodes in PFC
  • EV charging infrastructure
  • Switch mode power supplies
  • Solar inverters
  • Uninterrupted power supplies

LSIC2SD065D40CC: High-Performance SiC Schottky Diode

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
650 V SiC Schottky Barrier DiodeLSIC2SD065D40CC650 V SiC Schottky Barrier Diode0 - Immediate$10.62Ver detalhes
Published: 2024-11-12