DC Micro Motor Series

Vybronics' micro motors use a precious metal brushed commutator with a coreless design

Image of Jinlong DC Micro Motor SeriesVybroncis' DC micro motors are available in diameters ranging from 4 mm to 7 mm. They use a precious metal brushed commutator with a coreless design to provide both high acceleration and low power consumption. Micro motors are typically used in applications such as drones, fans, electronic locks, and any other assemblies that require a micro drive motor.

The shaft of these DC micro motors can be fitted with propeller blades, pinion gears, or gear heads. They can also be supplied with PCB through hole mounting brackets.

Features Applications
  • Rated voltage: 1.3 VDC to 3 VDC
  • Operating voltage: 1.1 VDC to 3.6 VDC
  • Available stall torque ranges: 0.019 mNm to 0.751 mNm
  • Available RPM ranges: 8,600 to 39,000
  • Electronic locks
  • Drones
  • Micro mechanical assemblies

DC Micro Motor Series

ImagemNúmero de peça do fabricanteDescriçãoRPMTorque - Nominal (oz-in / mNm)Potência - DimensionadaAvailable QuantityPreçoVer detalhes
STANDARD MOTOR 12868 RPM 3VVQ4TL2BQ230001STANDARD MOTOR 12868 RPM 3V14363RPM0,001 / 0,009-359 - Immediate$3.05Ver detalhes
STANDARD MOTOR 13896 RPM 1.3VVZ4SL2A0000003STANDARD MOTOR 13896 RPM 1.3V13896RPM0,002 / 0,014-366 - Immediate$2.88Ver detalhes
STANDARD MOTOR 15808 RPM 1.3VVQ4SL2AQ210005STANDARD MOTOR 15808 RPM 1.3V15808RPM0,002 / 0,014-0 - Immediate$1.65Ver detalhes
STANDARD MOTOR 24783 RPM 3VVQ4TL2BQ380001STANDARD MOTOR 24783 RPM 3V24927RPM0,002 / 0,014-0 - Immediate$1.84Ver detalhes
STANDARD MOTOR 25595 RPM 3VVQ4TL2BQ360003STANDARD MOTOR 25595 RPM 3V25595RPM0,002 / 0,014-278 - Immediate$3.05Ver detalhes
STANDARD MOTOR 15704 RPM 3VVQ4SL2BQ280001STANDARD MOTOR 15704 RPM 3V18799RPM0,003 / 0,022-564 - Immediate$2.88Ver detalhes
STANDARD MOTOR 19444 RPM 3VVQ4KL2BQ280001STANDARD MOTOR 19444 RPM 3V19768RPM0,003 / 0,022-364 - Immediate$3.24Ver detalhes
STANDARD MOTOR 9769 RPM 1.3VVQ6DL2AQ140001STANDARD MOTOR 9769 RPM 1.3V10832RPM0,004 / 0,03-30 - Immediate$3.05Ver detalhes
STANDARD MOTOR 13682 RPM 3VVQ6SL2BQ180002STANDARD MOTOR 13682 RPM 3V13392RPM0,055 / 0,392-346 - Immediate$3.05Ver detalhes
STANDARD MOTOR 9079 RPM 1.3VVZ7AL2A0000001STANDARD MOTOR 9079 RPM 1.3V6647RPM0,01 / 0,07-161 - Immediate$3.43Ver detalhes
STANDARD MOTOR 16384 RPM 3VVQ7AL2BX180003STANDARD MOTOR 16384 RPM 3V15647RPM0,053 / 0,375-145 - Immediate$3.43Ver detalhes
Published: 2017-10-25