IHX-2120RSXW 2.4 GHz ISM Whip Antenna

The Joymax Electronics IHX-2120RSXW antenna features an ultra-low profile ideal for IoT and portable products

Image of Joymax Electronics 2.4GHz ISM Whip AntennaJoymax Electronics IHX-2120RSXW is a whip-style, connector-mount, monopole antenna designed for use in the 2400 MHz to 2500 MHz ISM frequency band supporting Bluetooth®, ZigBee®, Thread®, and IEEE 802.15.4, and IEEE 802.11b/g application.

The antenna features an ultra-low profile ideal for Internet of Things (IoT) and portable products requiring an ultra-compact, aesthetically pleasing antenna in a low-profile form factor. Connection is made to the radio via an RP-SMA plug (female socket) connector.

Features
  • Bandwidth 2400 MHz to 2500 MHz
  • Compact size, ultra-low profile ideal for small IoT products
  • SMA plug (male pin) or RP-SMA plug (female socket) connector
Applications
  • 2.4 GHz ISM applications:
    • Bluetooth
    • ZigBee
    • Thread
    • IEEE 802.15.4
    • IEEE 802.11b/g
  • IoT devices
  • Smart monitoring devices
  • Portable devices

IHX-2120RSXW 2.4 GHz ISM Whip Antenna

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ANT 2.4 STR WHIP RP-SMA PLUGIHX-2120RSXWANT 2.4 STR WHIP RP-SMA PLUG643 - Immediate$3.42Ver detalhes

Associated Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RP-SMA JACK TH 50 OHM SLDRCT-SAD11X-006MCONN RP-SMA JACK TH 50 OHM SLDR3997 - Immediate$2.49Ver detalhes
CONN RP SMA JACK STR EDGE MNTCT-SAD12X-006MCONN RP SMA JACK STR EDGE MNT1895 - Immediate$2.26Ver detalhes
COAX CBL MHF1 TO RP-SMA JACKCX-SAC0MPA1W0020COAX CBL MHF1 TO RP-SMA JACK883 - Immediate$3.22Ver detalhes
Published: 2025-04-01