ACHL/ACHF Series Wire-to-Board Connectors
JST's ACHL and ACHF series, two-crimp-style, sub-miniature, wire-to-board connectors for high-density led applications
JST’s ACHL and ACHF series wire-to-board, crimp style, disconnectable connectors offer sub-miniature size, design flexibility, and reliable contact construction for high-density applications. These 1.2 mm (.047”) pitch, SMT connectors are polarized and have a secure friction-locking feature when mated. Both series are uniquely constructed and feature a socket half that is mated with the header from a vertical direction, while the wires come out of the socket connector in a horizontal direction, thus allowing the placement of the header anywhere on the PCB. An excellent connector for high-density LED light applications, the ACHL series is designed for maximum PCB flexibility with a mated height of only 1.2 mm (.047”); the ACHF series has a mated height of 1.43 mm (.056”).
The ACHF series is available in 3, 4, and 6 circuits with a 2.5 A (AC/DC) rating using a 28 AWG wire at 50 V AC/DC. The ACHL series is available in 2 circuits with a 2.0 A (AC/DC) rating using a 28 AWG wire at 50 V AC/DC.
Temperature range is -25°C to +85°C including temperature rise in applying electrical current. Headers are molded of RoHS-compliant 94V-0 heat-resistant resin material and contacts are gold-plated (nickel stripe), copper alloy, and nickel-undercoated; reinforcements for additional strength are tin-plated, nickel-undercoated copper alloy.
The ACHL and ACHF series contacts are designed to accommodate a wire range of 28 AWG to 30 AWG and are gold-plated over nickel-underplated copper-alloy base material. Contacts are offered on standard size reels for semi-automatic or fully-automatic application tooling. SMT headers are provided on embossed tape for automatic insertion equipment.| ACHL Features | ACHF Features | |
|
|
ACHL Series Wire-to-Board Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | BM02B-ACHLKS-GAN-ETF | CONN HEADER SMD R/A 2POS 1.2MM | 2692 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | SACHL-003G-P0.2 | CONN FML SKT 28-30AWG CRIMP GOLD | 27690 - Immediate | $0.09 | Ver detalhes |
![]() | ![]() | ACHLR-02V-S | CONN RCPT HSG 2POS 1.20MM | 1363 - Immediate | $0.11 | Ver detalhes |
![]() | ![]() | ASACHLSACHL28W152 | JUMPER SACHL-003G-P0.2 X2 6" | 405 - Immediate | $0.95 | Ver detalhes |
![]() | ![]() | ASACHLSACHL28W203 | JUMPER SACHL-003G-P0.2 X2 8" | 667 - Immediate | $1.02 | Ver detalhes |
![]() | ![]() | ASACHLSACHL28W305 | JUMPER SACHL-003G-P0.2 X2 12" | 819 - Immediate | $1.27 | Ver detalhes |
![]() | ![]() | ASACHLSACHL28W51 | JUMPER SACHL-003G-P0.2 X2 2" | 8 - Immediate | $0.78 | Ver detalhes |
![]() | ![]() | ASACHLSACHL28W102 | JUMPER SACHL-003G-P0.2 X2 4" | 0 - Immediate | $0.53 | Ver detalhes |
![]() | ![]() | ASACHLSACHL28W254 | JUMPER SACHL-003G-P0.2 X2 10" | 16 - Immediate | $1.20 | Ver detalhes |
ACHF Series Wire-to-Board Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | BM06B-ACHFKS-GACN-ETF | CONN HEADER SMD R/A 6POS 1.2MM | 10743 - Immediate | $0.82 | Ver detalhes |
![]() | ![]() | SACHF-003GAC-P0.2 | CONN FML SKT 28-30AWG CRIMP GOLD | 72890 - Immediate | $0.10 | Ver detalhes |
![]() | ![]() | ACHFR-03V-H | CONN RCPT HSG 3POS 1.20MM | 10172 - Immediate | $0.18 | Ver detalhes |
![]() | ![]() | ACHFR-04V-H | CONN RCPT HSG 4POS 1.20MM | 3443 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | ACHFR-06V-H | CONN RCPT HSG 6POS 1.20MM | 1505 - Immediate | $0.22 | Ver detalhes |
![]() | ![]() | BM03B-ACHFKS-GACN-ETF | CONN HEADER SMD R/A 3POS 1.2MM | 8934 - Immediate | $0.63 | Ver detalhes |
![]() | ![]() | BM04B-ACHFKS-GACN-ETF | CONN HEADER SMD R/A 4POS 1.2MM | 8863 - Immediate | $0.74 | Ver detalhes |
![]() | ![]() | ASACHFSACHF28W102 | JUMPER SACHF-003GAC-P0.2 X2 4" | 950 - Immediate | $0.66 | Ver detalhes |
![]() | ![]() | ASACHFSACHF28W152 | JUMPER SACHF-003GAC-P0.2 X2 6" | 988 - Immediate | $0.73 | Ver detalhes |
![]() | ![]() | ASACHFSACHF28W203 | JUMPER SACHF-003GAC-P0.2 X2 8" | 888 - Immediate | $0.73 | Ver detalhes |
![]() | ![]() | ASACHFSACHF28W254 | JUMPER SACHF-003GAC-P0.2 X2 10" | 0 - Immediate | $0.76 | Ver detalhes |
![]() | ![]() | ASACHFSACHF28W51 | JUMPER SACHF-003GAC-P0.2 X2 2" | 0 - Immediate | $0.56 | Ver detalhes |
![]() | ![]() | ASACHFSACHF28W305 | JUMPER SACHF-003GAC-P0.2 X2 12" | 0 - Immediate | $0.79 | Ver detalhes |