ADH Series Wire-to-Board Connectors

JST's ADH series crimp-style, wire-to-board, sub-miniature size connectors for high-density led applications

Image of JST's ADH Series Wire-to-Board ConnectorJST’s ADH series wire-to-board, crimp-style, disconnectable connectors offer sub-miniature size, design flexibility, and reliable contact construction for high-density applications. These 1.3 mm (.051”) pitch, side (right angle) entry, SMT connectors are polarized and have a secure friction-locking feature when mated. An excellent connector for high-density LED light applications, the ADH series is designed for maximum PCB flexibility with a mated height of only 1.9 mm (.075”). Their unique design features a socket half that is mated with the header from the vertical direction while wires come out of the socket in the horizontal direction. This unique construction allows for the placement of the header anywhere on the PCB, which enables components to be placed all around header without causing mating concerns.

The ADH crimp-style connector series is available in 3 circuits with a 3.0 A (AC/DC) rating using a 26 AWG wire at 50 V AC/DC. Temperature range is -25°C to +85°C including temperature rise in applying electrical current. Headers are molded of RoHS-compliant 94V-0 PBT material and feature insertion guides for easy and secure mating.

The ADH series contacts are designed to accommodate a wire range of 28 AWG to 26 AWG and are gold-plated over nickel-undercoated copper-alloy base material. Contacts are offered on standard size reels for semi-automatic or fully-automatic application tooling. SMT headers are provided on embossed tape for automatic insertion equipment.
Features
  • Subminiature in size and pitch
  • Secure friction locking between socket housing and header in the case of wire-to-board
  • Available in 3 positions in the wire-to-board version with side entry headers
  • RoHS-compliant SMT product
  • Supported with termination tooling for full manufacturing requirements
Published: 2015-10-12