Snap-In Aluminum Electrolytic Capacitors
KEMET ALA snap-in capacitors can withstand vibration up to 20 G, making them well-suited for automotive applications
KEMET's ALA snap-in capacitors are designed for automotive applications. They can withstand vibration up to 20 G in accordance with the demanding requirements of the Automotive Electronics Council’s AEC-Q200 qualification. The capacitance value covers a range from 240 µF to 820 µF and voltage of 400 V to 500 V. Typical applications for these capacitors are mainly in the field of e-mobility, such as on-board chargers, inverters, or wall boxes.
Benefits
- Designed for automotive usage
- Vibration proof
- AEC-Q200
- Long life: up to 15,000 hours at +85° C (VR, IR applied)
- High ripple current
- High voltage
- Excellent surge voltage capability
- PET sleeve recognized to UL QMTR2, UL No. E358957
- Optimized designs available upon request
Snap-In Aluminum Electrolytic Capacitors
| Imagem | Número de peça do fabricante | Descrição | Vida útil na temp. | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ALA7DA681DE400 | CAP ALUM 680UF 20% 400V SNAP TH | 15000h a 85°C | 926 - Immediate | $10.17 | Ver detalhes |
![]() | ![]() | ALA7DA391CF500 | CAP ALUM 390UF 20% 500V SNAP TH | 13000h a 85°C | 502 - Immediate | $11.00 | Ver detalhes |
![]() | ![]() | ALA7DA471DC400 | CAP ALUM 470UF 20% 400V SNAP TH | 15000h a 85°C | 1 - Immediate | $10.43 | Ver detalhes |
![]() | ![]() | ALA7DA561DD400 | CAP ALUM 560UF 20% 400V SNAP TH | 15000h a 85°C | 757 - Immediate | $11.07 | Ver detalhes |
![]() | ![]() | ALA7DA471DE500 | CAP ALUM 470UF 20% 500V SNAP TH | 15000h a 85°C | 200 - Immediate | $10.43 | Ver detalhes |
![]() | ![]() | ALA8DA301CF500 | CAP ALUM 300UF 20% 500V SNAP TH | 7000h a 105°C | 775 - Immediate | $11.99 | Ver detalhes |
![]() | ![]() | ALA8DA391DC400 | CAP ALUM 390UF 20% 400V SNAP TH | 8000h a 105°C | 0 - Immediate | $10.54 | Ver detalhes |
![]() | ![]() | ALA7DA301CC450 | CAP ALUM 300UF 20% 450V SNAP TH | 13000h a 85°C | 0 - Immediate | $9.53 | Ver detalhes |
![]() | ![]() | ALA7DA471CF450 | CAP ALUM 470UF 20% 450V SNAP TH | 13000h a 85°C | 1064 - Immediate | $11.06 | Ver detalhes |
![]() | ![]() | ALA7DA391DC450 | CAP ALUM 390UF 20% 450V SNAP TH | 15000h a 85°C | 500 - Immediate | $10.54 | Ver detalhes |