Ultra-Stable X8R and Stable X8L “Aximax” Ceramic Capacitors

KEMET Electronics announces two 150°C axial ceramic capacitors

Image of Kemet's Ultra-Stable X8R and Stable X8L “Aximax” Ceramic CapacitorsKEMET's Aximax conformally coated axial through-hole ceramic capacitors in X8L dielectric feature a 150°C maximum operating temperature and are considered "general purpose high temperature". These components are fixed, ceramic dielectric capacitors suited for high temperature bypass and decoupling applications or frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X8L exhibits a predictable change in capacitance with respect to time and voltage, and boasts a minimal change in capacitance with reference to ambient temperature up to 125°C. Beyond 125°C X8L displays a wider variation in capacitance. Driven by the demand for a more robust and reliable component, X8L dielectric capacitors were developed for critical applications where reliability at higher operating temperatures are a concern.

KEMET's Aximax conformally coated axial through-hole ceramic capacitors in Ultra-Stable X8R dielectric feature a 150°C maximum operating temperature, offering the latest in high temperature dielectric technology and reliability for extreme temperature applications. It offers the same temperature capability as conventional X8R, but without the capacitance loss due to applied DC voltage. Ultra-Stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. It is a suitable replacement for higher-capacitance and larger-footprint devices that fail to offer capacitance stability. Driven by the demand for a more robust and reliable component, the Ultra-Stable X8R dielectric Aximax through-hole capacitors were developed for critical applications where reliability and capacitance stability at higher operating temperatures are a concern.

Available in standard or automotive grade base-metal electrode (BME) dielectric systems, these capacitors offer a variety of features and benefits.

Features & Benefits
  • Operating temperature range of -55°C to +150°C
  • Automotive grade available
  • Pb-Free and RoHS compliant
  • Base-metal electrode (BME) dielectric system
  • Low ESR and ESL
  • High thermal stability
  • Flex crack resistance
  • Improved piezoelectric properties over surface-mount technology
  • SnPb lead finish option available upon request
  • Ultra-Stable X8R dielectric:
    • No capacitance change with respect to applied DC voltage
    • Negligible capacitance change with respect to temperature
Programs Supported
  • Power supplies
  • Security/alarms
  • Consumer appliances
  • Automotive
  • Medical
  • Telecommunications
  • Test and industrial equipment
  • Bypass
  • Signal coupling
  • Switching-mode power supply
  • Decoupling
  • Noise filters
  • Snubbers
  • Down-hole exploration
  • Automotive (under-the-hood)

X8R Aximax Series

ImagemNúmero de peça do fabricanteDescriçãoTemperatura de operaçãoTensão - NominalAvailable QuantityPreço
CAP CER 1000PF 50V X8R AXIALC410C102K5H5TA91707200CAP CER 1000PF 50V X8R AXIAL-55°C a 150°C50V2983 - Immediate$0.44Ver detalhes
CAP CER 10000PF 100V X8R AXIALC410C103K1H5TA91707200CAP CER 10000PF 100V X8R AXIAL-55°C a 150°C100V10013 - Immediate$0.45Ver detalhes
CAP CER 0.047UF 100V X8R AXIALC430C473K1H5TA91707200CAP CER 0.047UF 100V X8R AXIAL-55°C a 150°C100V2010 - Immediate$0.76Ver detalhes

X8L Aximax Series

ImagemNúmero de peça do fabricanteDescriçãoTemperatura de operaçãoTensão - NominalAvailable QuantityPreço
CAP CER 0.1UF 50V X8L AXIALC410C104K5N5TA91707200CAP CER 0.1UF 50V X8L AXIAL-55°C a 150°C50V1249 - Immediate$0.47Ver detalhes
CAP CER 2.2UF 25V X8L AXIALC430C225K3N5TA91707200CAP CER 2.2UF 25V X8L AXIAL-55°C a 150°C25V1628 - Immediate$2.52Ver detalhes
Published: 2014-11-17