48 Flux-Cored Wire

Kester's 48 activated rosin cored wire for lead-free and leaded alloys

Image of Kester's 48 Flux-Cored WireKester's 48 activated rosin flux for cored solder wire was developed for lead-free applications to enable soldering of most common metals. 48 has performance characteristics far exceeding standard RA fluxes. 48 builds on the performance of its predecessor Kester 44 with “instant-action” wetting to provide fast and reliable solder joints.

Features
  • Unparalleled wetting performance
  • Excellent solderability and fast wetting to a variety of surface finishes
  • Eliminates the need and expense of cleaning
  • Low spattering
  • Low smoke and odor
  • Classified as ROM1 per J-STD-004

48 Flux-Cored Wire

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SOLDER RA .020" 24AWG 1LB24-7068-1401SOLDER RA .020" 24AWG 1LB195 - Immediate$202.28Ver detalhes
SOLDER RA .025" 22AWG 1LB24-7068-1406SOLDER RA .025" 22AWG 1LB435 - Immediate$195.86Ver detalhes
SOLDER RA .031" 20AWG 1LB24-7068-1402SOLDER RA .031" 20AWG 1LB994 - Immediate$223.69Ver detalhes
SOLDER RA .050" 16AWG 1LB24-7068-1404SOLDER RA .050" 16AWG 1LB133 - Immediate$237.90Ver detalhes
SOLDER RA .062" 14AWG 1LB24-7068-1400SOLDER RA .062" 14AWG 1LB156 - Immediate$217.90Ver detalhes
Published: 2017-10-02