5019 Miniature Surface Mount Test Point

Keystone's miniature surface mount test points feature symmetrical flat-wire design to efficiently and safely test PCBs

Image of Keystone Electronics' 5019 Miniature Surface Mount Test PointKeystone Electronics' latest "mini-pad" version enables high-strength, test point-to-PCB bonding, with a minimal footprint. In addition to cost-saving, this low-profile entry accepts a variety of gripping probes to replace wire-wrap posts and turret terminals. The "mini-pad" is ideal for testing circuitry of high density PCB packages.

View All Keystone Surface Mount Test Points
View All Keystone Test Points
Keystone October 2014 Newsletter

Features
  • Mounting pad area: 0.150” x 0.080” (3.8 mm x 2.03 mm) Height: 0.09” (2.29 mm)
  • Ideal for use with most standard probes, clips, and hooks
  • Efficient, safe, board level testing with exceptional strength and durability
  • Simplifies testing on dense SMT circuit boards
  • Contact material: 0.015” (0.38 mm) phosphor bronze, contact finish: silver plate
  • Available in tape and reel, cut tape, or Digi-Reel®

5019 Miniature Surface Mount Test Point

ImagemNúmero de peça do fabricanteDescriçãoDiâmetro do furoAvailable QuantityPreço
PC TEST POINT MINIATURE5019PC TEST POINT MINIATURE-461660 - Immediate$0.23Ver detalhes
Published: 2014-12-03