Locking Coin Cell Retainers

Keystone’s low-profile coin cell battery holders are designed for high shock and vibration applications

Image of Keystone's Locking Coin Cell RetainersKeystone's locking coin cell retainers are engineered with a locking flange which firmly secures batteries within the retainers, while ensuring low contact resistance. The low-profile design makes these rugged and lightweight retainers ideal for hand held products and severe shock applications. Manufactured from phosphor bronze with the polarity clearly marked, these coin cell retainers accept 1220, 1632, and 2032 cells from all major manufacturers. These holders are nickel-plated for durability, low-contact resistance, and high-temperature soldering. The SMT versions are equipped with solder tails located outside of the retainer bodies to ease solder joint visual inspections. Retainers are designed to operate smoothly with vacuum and mechanical pick-and-place assembly systems. Thru-hole retainers are compatible with lead-free and traditional reflow processing.

Features
  • Coin cell can be inserted under retaining fang without the use of any tools
  • Battery can be removed for replacement or disposal
  • Dual-spring contacts assure reliable connections and a low contact resistance
  • Compatible with vacuum and mechanical assembly systems
  • Designed and tested for hand-held or shock applications
  • Passed shock and vibration tests:
    • Integrity vibration test per MIL-STD-810G
    • Shock test per MIL-STD-810G
    • Bench handling shock test per MIL-STD-810G
    • Transit drop test per MIL-STD-810G

1220 Coin Cell Battery Retainers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BATTERY RETAINER COIN 12MM SMD2894TRBATTERY RETAINER COIN 12MM SMD6595 - Immediate
5000 - Factory Stock
$0.89Ver detalhes
BATT RETAINER COIN 12MM PC PIN2895BATT RETAINER COIN 12MM PC PIN4572 - Immediate$0.72Ver detalhes

1632 Coin Cell Battery Retainers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BATTERY RETAINER COIN 16MM SMD2896TRBATTERY RETAINER COIN 16MM SMD20597 - Immediate$0.69Ver detalhes
BATT RETAINER COIN 16MM PC PIN2897BATT RETAINER COIN 16MM PC PIN8157 - Immediate
1900 - Factory Stock
$0.73Ver detalhes

2032 Coin Cell Battery Retainers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BATTERY RETAINER COIN 20MM SMD2898TRBATTERY RETAINER COIN 20MM SMD5206 - Immediate
77500 - Factory Stock
$1.08Ver detalhes
BATT RETAINER COIN 20MM PC PIN2899BATT RETAINER COIN 20MM PC PIN0 - Immediate$0.58Ver detalhes
Published: 2020-05-12