HELIUM Ultra 0201 SMD LEDs

Kingbright's HELIUM Ultra is an extension of the industry's first 0201 SMD LEDs

Image of Kingbright's HELIUM Ultra 0201 SMD LEDsKingbright's HELIUM Ultra series, an extension to the industry's first 0201 HELIUM SMD LEDs, features improved performances and 2X to 3X higher intensity output. HELIUM Ultra is available in blue (468 nm) and green (525 nm) colors driven at 5 mA with exceptional intensity output. The ultra-compact 0201 industrial standard size eliminates any physical restraints and fits perfectly into any commercial portable products, consumer wearables, and disposable healthcare applications.

Features
  • Small SMD LED – 0201 footprint
  • 0.65 mm x 0.35 mm x 0.20 mm (L x W x H)
  • Compatible with automatic placement equipment
  • Moisture sensitivity level (MSL): 2
  • RoHS compliant
Applications
  • Backlights
  • Status indicators
  • Home and smart appliances
  • Wearable and portable devices
  • Healthcare applications

HELIUM Ultra 0201 SMD LEDs

ImagemNúmero de peça do fabricanteDescriçãoConfiguraçãoAvailable QuantityPreçoVer detalhes
LED GREEN CLEAR 2SMDAPG0603ZGC-5MAVLED GREEN CLEAR 2SMDPadrão0 - ImmediateSee Page for PricingVer detalhes
LED BLUE CLEAR 2SMDAPG0603VBC-A1-5MAVLED BLUE CLEAR 2SMDPadrão0 - ImmediateSee Page for PricingVer detalhes
Published: 2021-08-23