Black Canvas 12 inch Tool Bag

Klein Tools' black canvas 12 inch tool bag showcases the craftsmanship and heritage of a trusted American ‎company

Image of Klein Tools' Black Canvas 12-inch Tool BagKlein Tools’ canvas tool bag is constructed in all black for a classic look. The 12 inch (30.5 cm) bag is made from heavy-duty No. 8 black canvas. The tool bag features two retaining straps with buckles for a secure closure plus stitched and riveted leather handles for comfort and strength. The bag's vinyl bottom and lower sides offer extra support and moisture resistance, while the non-scratch studs on the base protect against wear. The bag's seams are reinforced with rivets for added durability.

Features
  • Constructed from heavy-duty No. 8 black canvas
  • Rivet-reinforced for durability
  • Steel-frame mouth with hinge for rugged use
  • Stitched and riveted leather handles for comfort and strength
  • Two retaining straps with buckles provide secure closure
  • Moisture resistant vinyl bottom
  • Non-scratch feet on base protect against wear

Black Canvas 12 inch Tool Bag

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TOOL BAG, BLACK CANVAS, 12 INCH510212BLKTOOL BAG, BLACK CANVAS, 12 INCH3 - Immediate$76.01Ver detalhes
Published: 2022-01-25