Rechargeable Self-Leveling Green Planar Laser Level

Klein Tools' self-leveling laser level enables many alignment and layout applications

Image of Klein Tools' Rechargeable Self-Leveling Green Planar Laser LevelKlein Tools’ rechargeable self-leveling green planar laser level is a high-performance laser leveling and alignment tool for professionals. Clear, bright green, 360 degree lines in the X-plane, Y-plane, and Z-plane project from this level and offer plumb up and plumb down marks. Equipped with an integrated magnetic mount and 1/4-20 tripod mounting threads, Klein's self-leveling laser level enables a multitude of alignment and layout applications.

Features
  • Laser lines can be operated independently or simultaneously
  • Rechargeable self-leveling green planar laser level has easy-to-read, high visibility green horizontal and vertical laser lines
  • Projects independently or together in X-plane, Y-plane, and Z-plane for various layout and alignment options
  • More than a nine-hour run time with integrated rechargeable Li-ion battery
  • Integrated magnetic mounting bracket with 1/4-20 tripod mounting threads
  • Rugged body provides IP54 water and dust resistance; hard plastic carrying case included
  • Includes Li-ion battery pack, USB-A to USB-C® charging cable, magnetic mounting bracket, protective hard carrying case, and instructions

Rechargeable Self-Leveling Green Planar Laser Level

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LASER LEVEL RECHARGEABLE93PLLLASER LEVEL RECHARGEABLE4 - Immediate$338.57Ver detalhes
Published: 2021-08-18