Satcom Filters and Diplexers
Knowles Dielectric Labs Satcom filters address the growing demand for low-SWaP devices
Knowles Dielectric Labs Satcom filters address the growing demand for low-SWaP (size, weight, and power) devices in the rapidly evolving satellite market. These planar microstrip filters, printed on temperature-stable ceramics, offer a high-performance alternative to bulky waveguide and lossy MMIC filters. Designed for demanding environments, these filters support critical frequency control and interference management in both space and ground segments. The range of offerings includes filters and diplexers that cover the standard Ku and Ka satcom operating bands of next-generation satellite systems and ground terminals.
Features
- Compact size and low weight for space-constrained designs
- Operating temperature range: -55°C to +125°C with excellent frequency stability
- Surface-mount compatible for automated, low-cost assembly
- Space-level screening (FLT/FLTQ options) available qualified to customer requirements
- High repeatability through precision thin-film manufacturing, eliminating the need for tuning
- Superior electrical performance: lower insertion loss and higher rejection than standard MMIC filters
- Rapid customization: turnkey custom derivatives delivered in under 9 weeks for specific application needs
- Shielded construction: integrated shielding for minimal performance variation and high reliability
Satcom Filters and Diplexers
| Imagem | Número de peça do fabricante | Descrição | Frequência | Largura de banda | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | B140MB4S | 14.0GHZ SURFACE MOUNT BANDPASS F | Ressonância 14GHz | 750MHz | 7 - Immediate | $106.89 | Ver detalhes |
![]() | ![]() | B117NB5S | 11.75GHZ SURFACE MOUNT BANDPASS | Ressonância 11,75GHz | 2GHz | 7 - Immediate | $124.51 | Ver detalhes |
![]() | ![]() | ADP12054 | 11.75GHZ AND 19.25GHZ SURFACE MO | Ressonância 11,75GHz | 2,05GHz | 10 - Immediate | $254.48 | Ver detalhes |
![]() | ![]() | ADP12055 | 11.75GHZ AND 14.1GHZ SURFACE MOU | Ressonância 11,75GHz | 2,05GHz | 10 - Immediate | $273.40 | Ver detalhes |
![]() | ![]() | B140MB4S-T | 14.0GHZ SURFACE MOUNT BANDPASS F | Ressonância 14GHz | 750MHz | 0 - Immediate | $92.75 | Ver detalhes |
![]() | ![]() | B117NB5S-T | 11.75GHZ SURFACE MOUNT BANDPASS | Ressonância 11,75GHz | 2GHz | 0 - Immediate | $89.47 | Ver detalhes |
![]() | ![]() | ADP12054-T | 11.75GHZ AND 19.25GHZ SURFACE MO | Ressonância 11,75GHz | 2,05GHz | 0 - Immediate | $161.37 | Ver detalhes |
![]() | ![]() | ADP12055-T | 11.75GHZ AND 14.1GHZ SURFACE MOU | Ressonância 11,75GHz | 2,05GHz | 0 - Immediate | $168.34 | Ver detalhes |
Evaluation Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DEB-B117NB5S | B117NB5S EVAL BOARD | 5 - Immediate | $518.01 | Ver detalhes |
![]() | ![]() | DEB-B140MB4S | B140MB4S EVAL BOARD | 5 - Immediate | $518.01 | Ver detalhes |
![]() | ![]() | DEB12054 | ADP12054 EVAL BOARD | 0 - Immediate | $981.26 | Ver detalhes |
![]() | ![]() | DEB12055 | ADP12055 EVAL BOARD | 0 - Immediate | $981.26 | Ver detalhes |