Cera-Trim® Thin-Trim Capacitors

Knowles Johanson Manufacturing's Cera-Trims are designed for use in harsh environments

Image of Knowles Johanson Manufacturing's Cera-Trim® Thin-Trim Capacitors Based around Knowles Johanson Manufacturing's Thin-Trim capacitors, Cera-Trims are designed for use in harsh environments. The ceramic housing and color-coded epoxy seal protect the capacitor from solder fluxes and cleaning solvents. In use, the housing continues to protect the trimmer and provide rugged reliability.

Characteristics
  • Working voltage: 250 VDC (500 VDC test)
  • Insulation resistance: >104 MΩ
  • Temperature range: -55°C to +125°C
  • Tuning tool: 4192
  • RoHS compliant parts available
Applications
  • RF amplifiers
  • LC filters and networks
  • Broadband wireless LAN
  • Medical devices
  • Cordless and cell phones
  • DR/crystal oscillator
  • Microstrip line filters

Resources

Cera-Trim® Thin-Trim Capacitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP TRIMMER 1-5PF 250V SMD2322-1GSLR1CAP TRIMMER 1-5PF 250V SMD5517 - Immediate$12.68Ver detalhes
CAP TRIMMER 2.5-10PF 250V SMD2322-2GR1CAP TRIMMER 2.5-10PF 250V SMD0 - Immediate$12.68Ver detalhes
CAP TRIMMER 2.5-10PF 250V SMD2320-2R1CAP TRIMMER 2.5-10PF 250V SMD998 - Immediate$12.61Ver detalhes
Published: 2018-09-04