WK73R Wide Terminal Resistors

KOA Speer Electronics' flat chip resistors are ideal for high-power applications

Image of WK73R Wide Terminal ResistorsKOA Speer Electronics' WK73R wide terminal resistors have superior thermal shock characteristics and high solder joint reliability. The resistance range of the WK73R resistors is 10 Ω to 1 MΩ, and the temperature coefficient of resistance (TCR) is ±100 ppm/°C and ±200 ppm/°C. The available tolerances are +0.5%, ±1%, and ±5% with a high-power rating of 0.33 W, 0.5 W, 1 W, and 2 W @ 70°C. These wide terminal flat chip resistors sizes include 0204, 0306, 0508, 0612, 1020, 1218, and 1225 and are AEC-Q200 qualified and RoHS compliant.

Derating Curve
    Image of WK73R Wide Terminal Resistors - Graph
    Image of WK73R Wide Terminal Resistors - Graph
    Image of WK73R Wide Terminal Resistors - Graph
Features
  • Wide-side termination (reverse-geometry)
  • Flat chip, SMD board-mount
  • Suitable for both flow and reflow solderings
  • Resistance range: 10 Ω to 1 MΩ
  • Power rating: 0.33 W min. to 2 W max.
  • Meet EU RoHS requirements
    • EU RoHS regulation is not intended for Pb-glass contained in the electrode, resistor element, and glass
  • AEC-Q200 qualified
Applications
  • High-power applications
  • Transportation electronics
  • Power supplies
  • Industrial robots

WK73R Wide Terminal Resistors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RES 100 OHM 1% 3/4W 1206WK73R2BTTD1000FRES 100 OHM 1% 3/4W 12068515 - Immediate$0.15Ver detalhes
RES 1K OHM 1% 3/4W 1206WK73R2BTTD1001FRES 1K OHM 1% 3/4W 12065000 - Immediate$0.15Ver detalhes
RES 10K OHM 1% 3/4W 1206WK73R2BTTD1002FRES 10K OHM 1% 3/4W 12062848 - Immediate$0.23Ver detalhes
RES 10 OHM 1% 3/4W 1206WK73R2BTTD10R0FRES 10 OHM 1% 3/4W 12069748 - Immediate$0.15Ver detalhes
RES 120 OHM 1% 3/4W 1206WK73R2BTTD1200FRES 120 OHM 1% 3/4W 120611305 - Immediate$0.23Ver detalhes
RES 1.2K OHM 1% 3/4W 1206WK73R2BTTD1201FRES 1.2K OHM 1% 3/4W 12069507 - Immediate$0.20Ver detalhes
Published: 2019-11-25