6810 Series Autolock FPC Connector
KYOCERA AVX's 6810 series autolock FPC connector is designed for automated assembly with one-touch locking
KYOCERA AVX offers the robust 6810 series with an autolocking feature approved for automated assembly. Rated at 50 VDC and 0.5 A, these one-touch locking series connectors utilize a proprietary structure that enables quick, stable connections in a single insertion. The 6810 series is heat resistant up to +125°C (+257°F), allowing use in engine compartments or near other heat sources. The connectors are available in 10 to 60 pin counts in both right-angle and vertical configurations. These are ideal for aiding in the data transfer needs of barcode scanners, speakers, appliances, industrial and medical applications, autonomous driving vehicles, cameras, LiDAR, HUDs, smart mirrors, automotive infotainment, and connectivity systems.
- 0.5 mm fine-pitch data connector
- Autolocking connector
- Vertical and right-angle configurations
- High temperature
- High speed
- Robust design
- Gold-plated contacts
- Surface mount
- Up to 60 pins
- 50 VDC/0.5 A
- Industrial applications
- Medical applications
- Appliances
- Inverters
- Speakers
- Printers
- Autonomous driving
- LiDAR
- Cameras
- HUDs
- Smart mirrors
- Infotainment systems
- Powertrain
- Connectivity
6810 Series Autolock FPC Connector
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 046810610000846+ | CONN FFC BOTTOM 10POS 0.5MM SMD | 415 - Immediate | $1.14 | Ver detalhes |
![]() | ![]() | 046810610001846+ | CONN FFC BOTTOM 10POS 0.5MM R/A | 94 - Immediate | $1.14 | Ver detalhes |
![]() | ![]() | 046810610003846+ | CONN FFC BOTTOM 10POS 0.5MM R/A | 0 - Immediate | $1.14 | Ver detalhes |
![]() | ![]() | 046810620000846+ | CONN FFC BOTTOM 20POS 0.5MM SMD | 0 - Immediate | $1.06 | Ver detalhes |
![]() | ![]() | 046810620001846+ | CONN FFC BOTTOM 20POS 0.5MM R/A | 592 - Immediate | $1.76 | Ver detalhes |
![]() | ![]() | 046810620002846+ | CONN FFC BOTTOM 20POS 0.5MM SMD | 0 - Immediate | $1.78 | Ver detalhes |
![]() | ![]() | 046810620003846+ | CONN FFC BOTTOM 20POS 0.5MM R/A | 189 - Immediate | $1.78 | Ver detalhes |
![]() | ![]() | 046810620020846+T | CONN FFC BOTTOM 20POS 0.5MM SMD | 0 - Immediate | $1.78 | Ver detalhes |