Tark Thermal Solutions Outdoor Cooler Series

Tark Thermal Solutions' AA outdoor cooler series is a ruggedized air-to-air thermoelectric assembly that uses impingement flow to transfer heat

Image of Tark Thermal Solutions' Outdoor Cooler SeriesTark Thermal Solutions' AA outdoor cooler series is a ruggedized air-to-air thermoelectric assembly (TEA) that uses impingement flow to transfer heat. It offers dependable, compact performance by cooling objects via convection. Heat is absorbed and dissipated through high-density heat exchangers equipped with air-ducted shrouds and brand name fans. The heat-pumping action occurs from custom designed thermoelectric modules that achieve a high-coefficient of performance (COP) to minimize power consumption.

Standard outdoor cooler series run on open loop at either 24 or 48 VDC operation. Outdoor coolers are also offered with bi-polar control, which operates on a closed loop. Tark Thermal Solutions offers two types of bi-polar thermostatic controllers that are configured to our most popular temperature set points. The LE-80 controller is programmed to cool when the internal temperature of the enclosure exceeds 35°C and heat when it drops below 5°C. The LK-81 controller is programmed to cool when the internal temperature of the enclosure exceeds 25°C and heat when it drops below 10°C.

This product series has been designed to pass rigorous telcordia test requirements conducted by our customers, such as earthquake resistance, salt fog, wind-driven rain, high-temperature exposure, and dust contaminants. This is due to the selection of world-class components such as brand fans with the highest-degree of environmental protection and lifetime-guaranteed waterproof connectors, heavy-duty anodization on the high-density heat-sinks, overheat protection, and double environmental seals for the thermoelectric modules.

Features
  • Wide-operating temperature range from -40°C to 55°C
  • Telcordia GR-487-CORE tested and verified by customers when integrated in telecom outdoor enclosures
  • Gaskets, connectors, and fans provide a NEMA 4 seal for the enclosure
  • UL 60950 and UL 50 approval obtained by customers when integrated in telecom outdoor enclosures
  • Environmentally-friendly solid-state operation – no compressor or CFC refrigerants
  • Optional bi-polar thermostatic control
Applications
  • Outdoor telecom enclosures
  • Outdoor kiosks and displays
  • Harsh condition electronic cabinets
  • Battery cabinets

Tark Thermal Solutions'Thermal Wizard helps users find the best thermal solution based on their requirements. Users can input their Qc requirements or they can determine their Qc values with Tark Thermal Solutions' calculators to quickly view the optimum thermal management solution.

Laird Outdoor Cooler Series

ImagemNúmero de peça do fabricanteDescriçãoCorrenteTensãoAvailable QuantityPreçoVer detalhes
THERMOELECT ASSY AIR-AIR 193WAA-200-24-44-00-XXTHERMOELECT ASSY AIR-AIR 193W11.3 A24 V5 - Immediate$829.57Ver detalhes
THERMOELECT ASSY AIR-AIR 143WAA-150-24-44-00-XXTHERMOELECT ASSY AIR-AIR 143W7.9 A24 V45 - Immediate$787.13Ver detalhes
THERMOELECT ASSY AIR-AIR 244W43700000181000THERMOELECT ASSY AIR-AIR 244W6.1 A48 V5 - Immediate$1,150.88Ver detalhes
THERMOELECT ASSY AIR-AIR 102WAA-100-24-44-00-XXTHERMOELECT ASSY AIR-AIR 102W5.6 A24 V10 - Immediate$594.42Ver detalhes
THERMOELECT ASSY AIR-AIR 244W43700000108000THERMOELECT ASSY AIR-AIR 244W12.1 A24 V12 - Immediate$943.84Ver detalhes
THERMOELECT ASSY AIR-AIR 244W43700000161000THERMOELECT ASSY AIR-AIR 244W12.1 A24 V0 - ImmediateSee Page for PricingVer detalhes
Published: 2014-03-11