LA5000 Liquid Cooling System

Tark Thermal Solutions’ 5,000 W heat exchanger unit offers dependable compact performance while removing large amounts of heat from a liquid circuit

Image of Tark Thermal Solutions LA5000 Liquid Cooling SystemTark Thermal Solutions' LA5000 liquid cooling system is designed to operate above ambient temperatures, eliminating the threat of condensation. The system operates full-time, continually monitoring system liquid levels and notifying users of preventative maintenance to avoid costly failure. A dedicated tank prevents air entrapment within the liquid, stopping air bubbles from getting drawn into the liquid and damaging the pump. The added instrumentation results in a more robust design, and with proper care and maintenance, users can expect over 10,000 hours of continuous, maintenance-free operation.

Features
  • Cooling to ambient temperatures
  • High heat pumping capacity
  • Compact form factor
  • Long-life operation
Applications
  • Particle accelerators
  • Linear accelerators
  • Cyclotrons
  • Semiconductor fabrication equipment
  • Medical x-ray
  • Industrial x-ray scanners

LA5000 Liquid Cooling System

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LA5000 5000W HEAT EXCHANGER L TO387009381LA5000 5000W HEAT EXCHANGER L TO1 - Immediate$3,962.84Ver detalhes
Published: 2022-11-22