SuperCool SLA-400 Liquid-to-Air Thermoelectric Cooler Assembly
Tark Thermal Solutions offers an environmentally friendly alternative to compressor-based systems for refrigeration of medium to large chambers
Tark Thermal Solutions has expanded its SuperCool series to offer a high capacity liquid-to-air thermoelectric cooler assembly with 400 W of cooling power to refrigerate medium to large medical diagnostic chambers. Designed to control the temperature of a liquid circulating loop, the SuperCool series SLA-400 provides one of the highest cooling capacities in the industry for its size.
Measuring just 17.4 cm x 17.4 cm x 29.1 cm, the compact thermoelectric cooler assembly utilizes the Peltier effect to cool well below ambient temperatures. Advanced solid-state thermoelectric coolers are optimized to pump heat to an integrated, high-performance heat exchanger assembly that dissipates heat more efficiently than conventional heat exchanger technologies.
A superior insulation barrier is used to protect against condensation from penetrating the thermoelectric module cavity for applications that go below the dew point. The SLA-400 utilizes custom thermoelectric coolers to maximize cooling capacity and premium grade fans to reduce noise. This unit operates on 24 VDC and is designed for indoor lab use environment.
- Medical diagnostics
- Lasers
- Imaging systems
- Sample storage compartments in analytical instrumentation
SuperCool SLA-400 Cooler Assembly
| Imagem | Número de peça do fabricante | Descrição | Corrente | Tensão | Localização da ventoinha | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 387004253 | SLA-400-24-02-00-00 SUPERCOOL | 13.3 A | 24 V | Lado frio / lado quente | 1 - Immediate | $950.24 | Ver detalhes |