ETHERLINE® TRAY CAT.7 Ethernet Cable

LAPP’s CAT.7 cable is the first tray-rated (UL PLTC) industrial Ethernet cable on the market

Image of LAPP's ETHERLINE® TRAY Cat.7 Ethernet CableLAPP’s high-speed industrial Ethernet (IE) TRAY CAT.7 cable uses individually foil-shielded pairs and an overall braid shield to reduce interference, to provide reliable transmission in critical communication areas. The 8.9 mm OD aids installation in tight cabinet spaces, while high oil and flame resistance provide secure operation in harsh industrial environments. Maximum transfer rates (IEEE 802.3) of 10 Gbit/s for up to 328 feet provide high performance to maximize application effectiveness and operation.

The ETHERLINE TRAY CAT.7 is a robust IE cable providing secure, high-speed data transmission rates for stationary applications in dynamic manufacturing systems in challenging situations.

Features
  • UL power limited tray cables (PLTC) tray-rating
  • 8.9 mm OD
  • Maximum transfer rate up to 10 Gbit/s up to 328 feet
  • Bend radius of 10x cable diameter
  • High oil and flame resistance
Applications
  • Industrial machinery
  • Stationary applications
  • Industrial data networks
  • Ethernet/IP applications

ETHERLINE® TRAY CAT.7 Ethernet Cable Digi-Spool (Custom Length)

ImagemNúmero de peça do fabricanteDescriçãoClassificaçõesAvailable QuantityPreçoVer detalhes
CABLE CAT7 8COND 22AWG GRN FEET2170472CABLE CAT7 8COND 22AWG GRN FEET-8506 - Immediate$5.38Ver detalhes

ETHERLINE® TRAY CAT.7 Ethernet Cable Pre-Cut Lengths

ImagemNúmero de peça do fabricanteDescriçãoClassificaçõesAvailable QuantityPreçoVer detalhes
CABLE CAT7 8COND 22AWG GRN 1=10'2170472CABLE CAT7 8COND 22AWG GRN 1=10'-0 - ImmediateSee Page for PricingVer detalhes
CABLE CAT7 8COND 22AWG GRN 1=25'2170472CABLE CAT7 8COND 22AWG GRN 1=25'-0 - ImmediateSee Page for PricingVer detalhes
CABLE CAT7 8COND 22AWG GRN 1=50'2170472CABLE CAT7 8COND 22AWG GRN 1=50'-0 - ImmediateSee Page for PricingVer detalhes
CABLE CAT7 8CON 22AWG GRN 1=100'2170472CABLE CAT7 8CON 22AWG GRN 1=100'-0 - ImmediateSee Page for PricingVer detalhes
Published: 2020-05-06