ÖLFLEX® FD 890/FD 890 CY Multi-Conductor Cables

LAPP’s continuous flex performance control cables are oil-resistant with a PVC jacket for harsh environments

Image of LAPP's ÖLFLEX® FD 890/FD 890 CY Multi-Conductor CablesLAPP’s ÖLFLEX FD 890 and FD 890 CY time-tested, performance-proven, multi-conductor cables are designed for continuous flex applications. These cables feature fine stranding and specially formulated compounds that optimize flexing life and provide excellent resistance to mineral oils, synthetic oils, and water-based coolants.

The ÖLFLEX FD 890 CY shielded cables are available with an overall tinned copper braid. This is recommended when electrical interference needs to be suppressed.

Features
  • Finely stranded bare copper conductors
  • Specially formulated PVC jacket
  • Temperature ranges:
    • Continuous flexing: -55°C to +90°C
    • Stationary use: -25°C to +90°C
  • Tinned copper braid (85% coverage) shielded
  • Inner PVC jacket (shielded)
  • 7.5 x cable diameter bend radius (continuous flex)
  • 10 x cable diameter bend radius (shielded)
     
Applications
  • Cable tracks and power chains
  • Pick and place units
  • Conveyor systems
  • Marching tools and other continuous flex applications

ÖLFLEX® FD 890 Multi-Conductor Cables

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE 4COND 20AWG BLACK FEET8920044CABLE 4COND 20AWG BLACK FEET258 - Immediate$2.02Ver detalhes
CABLE 3COND 20AWG BLACK FEET8920034CABLE 3COND 20AWG BLACK FEET2640 - Immediate$2.47Ver detalhes

ÖLFLEX® FD 890 CY Shielded Multi-Conductor Cables

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CABLE 3COND 18AWG BLK SHLD FEET8918034SCABLE 3COND 18AWG BLK SHLD FEET503 - Immediate$4.22Ver detalhes
CABLE 4COND 14AWG BLK SHLD FEET8914044SCABLE 4COND 14AWG BLK SHLD FEET312 - Immediate$7.86Ver detalhes
CABLE 4COND 12AWG BLK SHLD FEET8912044SCABLE 4COND 12AWG BLK SHLD FEET0 - ImmediateSee Page for PricingVer detalhes
Published: 2023-09-25