ECP3™ FPGA

Lattice Semiconductor introduces the ECP3 FPGA

Image of Lattice Semiconductor Corporation's ECP3 FPGALattice Semiconductor ECP3 is the best-in-class mid-range FPGA with high-performance SERDES, full-featured DSP blocks, and support for state-of-the-art memory interfaces including DDR3. It offers 35 to 100% more silicon resources in smaller packages compared to competitors. Low-power LatticeECP3 FPGAs are used in a wide-range of applications, such as wireless and wireline communication, video processing, security and surveillance, industrial networking, industrial automation, computing, storage, medical equipment, and consumer products.

LatticeECP3 offers up to 150K LUTs of logic capacity and 7 Mbits of memory for system integration, cascadable high performance DSP blocks for signal processing, high-speed memory interfaces including DDR3 at 800 Mbps, and up to 1 Gbps LVDS performance for ADC/DAC and SPI4.2 interfaces. LatticeECP3 further enables the designer to build high-speed systems with proven 3.2 Gbps low-power SERDES qualified for a number of protocols – PCI Express 1.1, Ethernet (GbE, SGMII and XAUI), SMPTE SDI (3G/HD/SD), Serial RapidIO 2.1, low-latency CPRI, and JESD204A.

To accelerate design of LatticeECP3 powered systems, Lattice also offers a number of generic and application-specific development kits, an expanding portfolio of free readymade reference designs, and a set of economical IP suites.

Features
  • Lowest-Power FPGA with SERDES
    • Low Power process
    • Up to 80% lower static power, and 50% lower total power relative to the competition
    • Less than 110mW per SERDES channel at 3.2 Gbps
  • Optimized FPGA Architecture
    • 4-input look-up table (LUT) fabric
    • Logic densities from 17K to 149K LUTs
    • Up to 6.8Mbits of Embedded Block RAM (EBR)
    • 2 DLLs per device, 2 to 10 PLLs per device
  • Cascadable sysDSP™ With ALU
    • Multiply, accumulate, addition and subtraction
    • High performance Adder Trees and MMAC functionality
    • 54-bit cascadable arithmetic logic unit
    • 24 to 320 multipliers (18x18)
  • Wide Range of Package and User I/O Options
    • Up to 586 user I/O pins
    • Low cost wirebond fpBGA packages
    • Pb-free / RoHS-compliant
  • High Speed Embedded SERDES
    • Up to 16 channels at 3.2Gbps
    • Data rates from 150Mbps to 3.2Gbps
    • IEEE802.3-2002 XAUI Jitter Compliant
    • Mixed Protocol and Mixed Rate support
    • Supports PCI Express, Ethernet (GbE, XAUI, and SGMII), SMPTE, Serial Rapid I/O, CPRI and OBSAI
  • Flexible sysIO™ Buffers
    • LVCMOS 33/25/18/15/12 & LVTTL
    • PCI and Differential HSTL, SSTL
    • SSTL 33/25/18/15 I, II and HSTL15 I and HSTL18 I, II
    • LVDS, Bus-LVDS, LVPECL, RSDS, MLVDS
    • 800 Mbps DDR3, 1 Gbps LVDS
  • Advanced Configuration Options
    • Parallel burst mode for SPI Flash
    • Dual-boot images supported
    • On chip 128 bit AES decryption
    • Live update with TransFR™ Technology

ECP3

ImagemNúmero de peça do fabricanteDescriçãoNúmero de LABs/CLBsNúmero de células/elementos lógicosBits total da RAMAvailable QuantityPreçoVer detalhes
IC FPGA 295 I/O 484FBGALFE3-35EA-7FN484IIC FPGA 295 I/O 484FBGA412533000135884845 - Immediate$67.18Ver detalhes
IC FPGA 295 I/O 484FBGALFE3-70EA-8FN484IIC FPGA 295 I/O 484FBGA8375670004526080119 - Immediate$148.37Ver detalhes
IC FPGA 116 I/O 328CSBGALFE3-17EA-7MG328IIC FPGA 116 I/O 328CSBGA212517000716800141 - Immediate$37.02Ver detalhes
IC FPGA 133 I/O 256FTBGALFE3-35EA-6FTN256CIC FPGA 133 I/O 256FTBGA412533000135884889 - Immediate$50.16Ver detalhes
IC FPGA 133 I/O 256FTBGALFE3-35EA-8FTN256CIC FPGA 133 I/O 256FTBGA412533000135884858 - Immediate$60.73Ver detalhes

ECP3 FPGA

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
KIT DEV ECP3-95EA PCI EXPRESSLFE3-95EA-PCIE-DKNKIT DEV ECP3-95EA PCI EXPRESS0 - ImmediateSee Page for PricingVer detalhes
BOARD EVAL LATTICEECP3 VERSALFE3-35EA-VERSA-EVNBOARD EVAL LATTICEECP3 VERSA1 - Immediate$827.59Ver detalhes
Published: 2013-10-08