HLSR Series Industrial Current Sensors
LEM HLSR series cost-effective current sensors are engineered to outperform traditional shunt solutions in accuracy, efficiency, and ease of integration
The LEM HLSR series is purpose-built for accurate electronic measurement of DC, AC, and pulsed currents, offering galvanic isolation between primary and secondary circuits to enhance safety and signal integrity. With five selectable nominal current ranges including 10 ARMS, 20 ARMS, 32 ARMS, 40 ARMS, and 50 ARMS, and a measuring capability up to 2.5 times the nominal current (IPN), these sensors deliver high precision across a wide range of industrial applications. Their open-loop Hall effect technology ensures fast response times and minimal offset and gain drift, making them ideal for dynamic current monitoring.
Designed specifically for PCB integration, the HLSR series comes in two mounting configurations: HLSR-P for through-hole and HLSR-SM for surface-mount applications. Each sensor occupies just 3.87 cm² of board space and stands only 12 mm tall, making it a compact solution for space-constrained designs. Additional features include access to voltage reference and standard voltage output. These sensors are a reliable choice for engineers seeking robust, efficient, and scalable current sensing in modern industrial systems.
- Open loop hall effect multi-range current transducer
- Voltage output
- Single supply +5 V
- Galvanic separation between primary and secondary circuit
- Low power consumption
- Compact design for through-hole or surface mount PCB mounting
- Factory calibrated
- High bandwidth, very low loss magnetic core
- Extremely low-profile height of 12 mm
- Low offset drift
- Low footprint
- Over-drivable UREF
- AC variable speed drives and servo motor drives
- Static converters for DC motor drives
- Battery supplied applications
- Uninterruptible power supplies (UPS)
- Switched mode power supplies (SMPS)
- Combiner box
- Solar inverter on DC side of the inverter (MPPT)
HLSR Series Industrial Current Sensors - P Configuration
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | HLSR 10-P | CURRENT SENSOR HE/OL 10A | 478 - Immediate | $6.99 | Ver detalhes |
![]() | ![]() | HLSR 40-P | CURRENT SENSOR HE/OL 40A | 400 - Immediate | $7.05 | Ver detalhes |
![]() | ![]() | HLSR 50-P | CURRENT SENSOR HE/OL 50A | 882 - Immediate | $7.16 | Ver detalhes |
![]() | ![]() | HLSR 10-P/SP33 | CURRENT SENSOR HE/OL 10A | 0 - Immediate | $7.05 | Ver detalhes |
![]() | ![]() | HLSR 20-P/SP33 | CURRENT SENSOR HE/OL 20A | 687 - Immediate | $7.05 | Ver detalhes |
![]() | ![]() | HLSR 32-P/SP33 | CURRENT SENSOR HE/OL 32A | 528 - Immediate | $7.20 | Ver detalhes |
![]() | ![]() | HLSR 40-P/SP33 | CURRENT SENSOR HE/OL 40A | 0 - Immediate | $7.05 | Ver detalhes |
![]() | ![]() | HLSR 50-P/SP33 | CURRENT SENSOR HE/OL 50A | 0 - Immediate | $7.05 | Ver detalhes |
![]() | ![]() | HLSR 32-P | CURRENT SENSOR HE/OL 32A | 502 - Immediate | $6.99 | Ver detalhes |
![]() | ![]() | HLSR 20-P | CURRENT SENSOR HE/OL 20A | 651 - Immediate | $7.04 | Ver detalhes |
![]() | ![]() | HLSR 16-P | CURRENT SENSOR OL 16A | 0 - Immediate | $4.91 | Ver detalhes |
![]() | HLSR 10-P/SP1 | CURRENT SENSOR HE/OL 10A | 0 - Immediate | $4.91 | Ver detalhes | |
![]() | HLSR 50-P/SP3 | TRANSDUCER | 0 - Immediate | $4.91 | Ver detalhes | |
![]() | ![]() | HLSR 80-P/SP10 | CURRENT SENSOR HE/OL 80A | 0 - Immediate | $7.60 | Ver detalhes |
![]() | ![]() | HLSR 100-P/SP10 | CURRENT SENSOR HE/OL 100A | 0 - Immediate | $7.60 | Ver detalhes |
![]() | ![]() | HLSR 120-P/SP10 | CURRENT SENSOR OL 120A | 0 - Immediate | $7.60 | Ver detalhes |
HLSR Series Industrial Current Sensors - SM Configuration
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | HLSR 10-SM | CURRENT SENSOR HE/OL 10A | 371 - Immediate | $8.76 | Ver detalhes |
![]() | ![]() | HLSR 20-SM | CURRENT SENSOR HE/OL 20A | 145 - Immediate | $9.44 | Ver detalhes |
![]() | ![]() | HLSR 32-SM | CURRENT SENSOR HE/OL 32A | 66 - Immediate | $7.64 | Ver detalhes |
![]() | ![]() | HLSR 10-SM/SP33 | CURRENT SENSOR HE/OL 10A | 0 - Immediate | $8.82 | Ver detalhes |
![]() | ![]() | HLSR 50-SM | CURRENT SENSOR HE/OL 50A | 7 - Immediate | $8.45 | Ver detalhes |
![]() | ![]() | HLSR 20-SM/SP33 | CURRENT SENSOR HE/OL 20A | 34 - Immediate | $8.45 | Ver detalhes |
![]() | ![]() | HLSR 32-SM/SP33 | CURRENT SENSOR HE/OL 32A | 0 - Immediate | $6.20 | Ver detalhes |
![]() | ![]() | HLSR 40-SM/SP33 | CURRENT SENSOR HE/OL 40A | 0 - Immediate | $6.20 | Ver detalhes |
![]() | ![]() | HLSR 50-SM/SP33 | CURRENT SENSOR HE/OL 50A | 0 - Immediate | $8.82 | Ver detalhes |