LI-IMX185-MIPI-M12 Camera Board for Industrial Applications

Leopard Imaging's LI-IMX185-MIPI-M12 camera board for industrial applications enables the capture of exceptionally clear and sharp images

Image of Leopard Imaging's LI-IMX185-MIPI-M12 Camera Board for Industrial ApplicationsLeopard Imaging's LI-IMX185-MIPI-M12 is a high-resolution camera board designed for industrial applications, such as surveillance, machine vision, and the automotive industry. It features a powerful Sony 1/1.8" CMOS image sensor with an active pixel array of 1937 (H) x 1217 (V), enabling the capture of exceptionally clear and sharp images.

Features
  • Sony 1/1.8" CMOS image sensor: Delivers exceptional image quality with high resolution and low noise
  • 1937 (H) x 1217 (V) active pixels: Captures detailed images for accurate analysis and monitoring
  • Mobile industry processor interface (MIPI): Provides a high-speed connection for real-time image transmission
  • M12 lens mount: Offers a robust and secure connection for various lens options
  • Rolling shutter: Ideal for capturing fast-moving objects
  • Automatic white balance (AWB): Ensures accurate color reproduction under varying lighting conditions
  • Automatic gain control (AGC): Optimizes image brightness for clear visibility
  • Wide dynamic range (WDR): Captures clear images in high-contrast scenes
  • Synchronous trigger mode: Provides precise image capture timing for critical applications
  • Image signal processor (ISP) compatible: Works seamlessly with various image processing platforms
  • USB 3.0 and Nvidia® Jetson compatible: Offers easy integration with popular development platforms
  • Compact and lightweight design: Ideal for space-constrained applications
  • Low power consumption: Enables efficient operation
  • RoHS compliant: Meets environmental safety standards
Applications
  • Machine vision: Image recognition, defect detection, object tracking, and process control
  • Surveillance: Security monitoring, traffic monitoring, and access control
  • Robotics: Visual guidance, object manipulation, and path planning
  • Quality control: Product inspection, defect detection, and process monitoring
  • Medical imaging: Diagnostic imaging, microscopy, and surgical visualization
  • Transportation: Driver assistance systems, vehicle safety monitoring, and traffic management
  • Logistics: Package sorting, robot guidance, and inventory management
  • Retail: Customer behavior analysis, product tracking, and loss prevention
  • Environmental monitoring: Air quality monitoring, wildlife observation, and pollution control

LI-IMX185-MIPI-M12 Camera Board for Industrial Applications

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MODULE CAMERA SONY/IMX185 MIPILI-IMX185-MIPI-M12MODULE CAMERA SONY/IMX185 MIPI40 - Immediate$214.29Ver detalhes
Published: 2024-03-19