LT3062 Series LDO Linear Regulator

Analog Devices' 45 V, 200 mA regulators for power supplies in automotive, avionics, and handheld applications

Image of Analog Devices LT3062 Series LDO Linear RegulatorAnalog Devices' LT3062 is a low dropout (LDO) linear regulator that operates over a 1.6 V to 45 V supply range. This regulator family has two fixed output voltages as well as an adjustable option. The fixed output options are 3.3 V and 5 V and the adjustable output voltage is from the 600 mV reference up to 40 V. This regulator supplies 200 mA of output current with a typical dropout voltage of 300 mV.

A single external capacitor provides programmable low noise reference performance and output soft-start functionality. The LT3062’s quiescent current is merely 45 μA and provides fast transient response with a minimum 3.3 μF output capacitor. In shutdown, quiescent current is less than 1 μA and the reference soft start capacitor is reset. Internal protection circuitry includes reverse-battery protection, reverse-output protection, reverse-current protection, current limit with fold-back and thermal shutdown. The LT3062 is offered in 8-lead 2 mm × 3 mm DFN and MSOP packages. The LT3062 is ideal for battery powered applications found in automotive, avionics and industrial applications.

Image of Analog Devices LT3062 Series LDO Linear Regulator Diagram

Features Applications
  • Voltage range: 1.6 V to 45 V
  • Fixed output voltage: 3.3 V / 5 V
  • Dropout voltage: 300 mV
  • Output current: 200 mA
  • Quiescent current: 45 μA
  • Reverse battery protection
  • Shutdown current: <1 μA
  • Single capacitor soft-start reference
  • Operating temperature range: -4°C to +125°C, -40°C to +150°C, -55°C to +150°C
  • Package/case: DFN, MSOP
  • Battery powered devices
  • Automotive
  • Industrial
  • Avionics
  • Portable instruments
  • Handhelds

LT3062 Series LDO Linear Regulator

ImagemNúmero de peça do fabricanteDescriçãoTensão - Entrada (máx.)Queda de tensão (máx.)Recursos de proteçãoAvailable QuantityPreçoVer detalhes
IC REG LIN POS ADJ 200MA 8-DFNLT3062EDCB#TRMPBFIC REG LIN POS ADJ 200MA 8-DFN45V0,53V a 200mASobrecorrente, temperatura excessiva, polaridade inversa1944 - Immediate$4.74Ver detalhes
IC REG LINEAR 3.3V 200MA 8-DFNLT3062EDCB-3.3#TRMPBFIC REG LINEAR 3.3V 200MA 8-DFN45V0,53V a 200mASobrecorrente, temperatura excessiva, polaridade inversa170 - Immediate$4.74Ver detalhes
IC REG LINEAR 5V 200MA 8-DFNLT3062EDCB-5#TRMPBFIC REG LINEAR 5V 200MA 8-DFN45V0,53V a 200mASobrecorrente, temperatura excessiva, polaridade inversa920 - Immediate$5.12Ver detalhes
IC REG LINEAR POS ADJ 8-MSOP-EPLT3062EMS8E#PBFIC REG LINEAR POS ADJ 8-MSOP-EP45V0,53V a 200mASobrecorrente, temperatura excessiva, polaridade inversa51 - Immediate$4.77Ver detalhes
IC REG LIN 3.3V 200MA 8-MSOP-EPLT3062EMS8E-3.3#PBFIC REG LIN 3.3V 200MA 8-MSOP-EP45V0,53V a 200mASobrecorrente, temperatura excessiva, polaridade inversa7 - Immediate$4.77Ver detalhes
IC REG LINEAR 5V 200MA 8-MSOP-EPLT3062EMS8E-5#PBFIC REG LINEAR 5V 200MA 8-MSOP-EP45V0,53V a 200mASobrecorrente, temperatura excessiva, polaridade inversa147 - Immediate$4.77Ver detalhes
IC REG LIN POS ADJ 200MA 8-DFNLT3062HDCB#TRMPBFIC REG LIN POS ADJ 200MA 8-DFN45V0,53V a 200mASobrecorrente, temperatura excessiva, polaridade inversa966 - Immediate$6.03Ver detalhes
IC REG LINEAR POS ADJ 8-MSOP-EPLT3062HMS8E#PBFIC REG LINEAR POS ADJ 8-MSOP-EP45V0,53V a 200mASobrecorrente, temperatura excessiva, polaridade inversa374 - Immediate$6.04Ver detalhes
IC REG LIN POS ADJ 200MA 8-DFNLT3062IDCB#TRMPBFIC REG LIN POS ADJ 200MA 8-DFN45V0,53V a 200mASobrecorrente, temperatura excessiva, polaridade inversa842 - Immediate$5.12Ver detalhes
IC REG LINEAR 3.3V 200MA 8-DFNLT3062IDCB-3.3#TRMPBFIC REG LINEAR 3.3V 200MA 8-DFN45V0,53V a 200mASobrecorrente, temperatura excessiva, polaridade inversa195 - Immediate$5.12Ver detalhes
IC REG LINEAR 5V 200MA 8-DFNLT3062IDCB-5#TRMPBFIC REG LINEAR 5V 200MA 8-DFN45V0,53V a 200mASobrecorrente, temperatura excessiva, polaridade inversa500 - Immediate$5.12Ver detalhes
IC REG LINEAR POS ADJ 8-MSOP-EPLT3062IMS8E#PBFIC REG LINEAR POS ADJ 8-MSOP-EP45V0,53V a 200mASobrecorrente, temperatura excessiva, polaridade inversa0 - Immediate$5.14Ver detalhes
IC REG LIN 3.3V 200MA 8-MSOP-EPLT3062IMS8E-3.3#PBFIC REG LIN 3.3V 200MA 8-MSOP-EP45V0,53V a 200mASobrecorrente, temperatura excessiva, polaridade inversa309 - Immediate$5.14Ver detalhes
IC REG LINEAR 5V 200MA 8-MSOP-EPLT3062IMS8E-5#PBFIC REG LINEAR 5V 200MA 8-MSOP-EP45V0,53V a 200mASobrecorrente, temperatura excessiva, polaridade inversa0 - Immediate$5.14Ver detalhes
IC REG LIN POS ADJ 200MA 8-DFNLT3062MPDCB#TRMPBFIC REG LIN POS ADJ 200MA 8-DFN45V0,53V a 200mASobrecorrente, temperatura excessiva, polaridade inversa1120 - Immediate$8.63Ver detalhes
IC REG LINEAR POS ADJ 8-MSOP-EPLT3062MPMS8E#PBFIC REG LINEAR POS ADJ 8-MSOP-EP45V0,53V a 200mASobrecorrente, temperatura excessiva, polaridade inversa215 - Immediate$8.64Ver detalhes
Published: 2018-02-09