LTC6810 6-Channel Stack Monitor

ADI’s battery management solutions for backup battery systems, electric, and hybrid vehicles

Image of Analog Devices' LTC6810 6-Channel Stack Monitor Analog Devices LTC6810 is a multicell battery stack monitor. These monitors measure up to six series-connected battery cells with a total measurement error of less than 1.8 mV. The cell measurement range of 0 V to 5 V makes the LTC6810 suitable for most battery chemistries. All six cells can be measured in 290 μs, and lower data acquisition rates can be selected for high noise reduction. Each LTC6810 has an isoSPI™ interface for high speed, RF-immune, long-distance communications.

Multiple LTC6810-1 devices can be connected in series, permitting simultaneous cell monitoring of long, high voltage battery strings with one host processor connection for all devices. The LTC6810-1 supports bidirectional operation, allowing communication even with a broken wire. Using the LTC6810-2, multiple devices are connected in parallel to the host processor with each device individually addressed.

The LTC6810 can be powered directly from the battery stack or an isolated supply. The monitor includes passive balancing for each cell with PWM duty cycle control for each cell and the ability to perform redundant cell measurements. Other features include an onboard 5 V regulator, four general purpose I/O lines, and a sleep mode in which current consumption is reduced to 4 μA. The monitor comes in a 44-pin SSOP package that has a temperature range of -40°C to +85°C and +125°C. The LTC6810 is perfect for backup battery systems, electric, and hybrid vehicles.

Typical Applications

Image of Analog Devices' LTC6810 Diagram

Image of Analog Devices' LTC6810 'Measurement Error vs V+' graph

Features
  • Measures up to six battery cells in series
  • 1.8m V maximum total measurement error
  • Stackable architecture supports 100s of cells
  • Built-in isoSPI interface
  • 290 μs to measure all cells in a system
    • 1 Mb isolated serial communications
    • Uses single twisted pair, up to 100 meters
    • Low EMI susceptibility and emissions
    • Bidirectional for broken wire protection
  • Guaranteed performance down to 5 V
  • Performs redundant cell measurements
  • Engineered for ISO 26262 compliant systems
  • Passive cell balancing with programmable pulse width modulation
  • Four general purpose digital I/O or analog inputs
    • Temperature or other sensor inputs
    • Configurable as an I2C or SPI master
  • 4 μA sleep mode supply current
  • 44-lead SSOP package
Applications
  • Backup battery systems
  • Electric and hybrid electric vehicles
  • Grid energy storage
  • High power portable equipment
  • Grid energy storage
  • High power portable equipment

LTC6810 6-Channel Stack Monitor

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagemAvailable QuantityPreçoVer detalhes
IC BAT MON MULT-CHEM 1-6C 44SSOPLTC6810HG-1#3ZZPBFIC BAT MON MULT-CHEM 1-6C 44SSOPMontagem em superfície30 - Immediate$16.41Ver detalhes
IC BAT MON MULT-CHEM 1-6C 44SSOPLTC6810HG-2#3ZZPBFIC BAT MON MULT-CHEM 1-6C 44SSOPMontagem em superfície61 - Immediate$16.41Ver detalhes
IC BAT MON MULT-CHEM 1-6C 44SSOPLTC6810IG-1#3ZZPBFIC BAT MON MULT-CHEM 1-6C 44SSOPMontagem em superfície36 - Immediate$14.83Ver detalhes
IC BAT MON MULT-CHEM 1-6C 44SSOPLTC6810IG-2#3ZZPBFIC BAT MON MULT-CHEM 1-6C 44SSOPMontagem em superfície105 - Immediate$14.83Ver detalhes
IC BAT MON MULT-CHEM 1-6C 44SSOPLTC6810HG-1#3ZZTRPBFIC BAT MON MULT-CHEM 1-6C 44SSOPMontagem em superfície356 - Immediate$16.41Ver detalhes
IC BAT MON MULT-CHEM 1-6C 44SSOPLTC6810HG-2#3ZZTRPBFIC BAT MON MULT-CHEM 1-6C 44SSOPMontagem em superfície0 - Immediate$16.41Ver detalhes
IC BAT MON MULT-CHEM 1-6C 44SSOPLTC6810IG-1#3ZZTRPBFIC BAT MON MULT-CHEM 1-6C 44SSOPMontagem em superfície1892 - Immediate$14.83Ver detalhes
IC BAT MON MULT-CHEM 1-6C 44SSOPLTC6810IG-2#3ZZTRPBFIC BAT MON MULT-CHEM 1-6C 44SSOPMontagem em superfície150 - Immediate$9.18Ver detalhes
Published: 2018-11-09