LTM4662 15 A Dual, 30 A Single DC/DC µModule® Power Supply

Analog Devices' LTM4662 isolated DC/DC converters for industrial, telecom, and networking equipment

Image of Analog Devices' LTM4662 15 A Dual, 30 A Single DC/DC uModule® Power SupplyAnalog Devices LTM4662 is 15 A dual or 30 A single output switching mode DC/DC power supply. The device includes a switching controller, power FETs, inductors, and all supporting components. Operating from an input voltage range of 4.5 V to 20 V, the LTM4662 supports two outputs each with an output voltage range of 0.6 V to 5.5 V, set by external resistors. Its high-efficiency design delivers up to 15 A continuous current for each output. Only a few input and output capacitors are needed.

The device supports frequency synchronization, multiphase operation, high-efficiency light load operation, and output voltage tracking for supply rail sequencing, and has an on-board temperature diode per channel for device temperature monitoring. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage and overcurrent protection. The LTM4662 is a complete solution for industrial, telecom, and networking equipment.

Image of Analog Devices' LTM4662 15 A Dual, 30 A Single DC/DC uModule® Power Supply  Image of Analog Devices' LTM4662 15 A Dual, 30 A Single DC/DC uModule® Power Supply
Features
  • Dual 15 A or single 30 A output
  • Voltage range: 4.5 V to 20 V
    • 2.375 VMIN with CPWR bias
  • Output voltage range: 0.6 V to 5.5 V
  • ±1.5% maximum total DC output error
  • Multiphase current sharing
  • Differential remote sense amplifier, each channel
  • Current mode control/fast transient response
  • Adjustable switching frequency (250 kHz to 1 MHz)
  • Frequency synchronization
  • Overcurrent foldback protection
  • Output overvoltage protection
  • Internal or external compensation
  • Built-in temperature monitor diode
Applications  
  • Industrial and medical equipment
  • Point of load power supplies
  • Telecom
  • Network equipment

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR LTM4662DC2527A-AEVAL BOARD FOR LTM46624 - Immediate$78.93Ver detalhes

LTM4662 15 A Dual, 30 A Single DC/DC µModule® Power Supply

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DC DC CNVRTR 0.6-5.5V 0.6-5.5VLTM4662IY#PBFDC DC CNVRTR 0.6-5.5V 0.6-5.5V51 - Immediate$62.20Ver detalhes
DC DC CNVRTR 0.6-5.5V 0.6-5.5VLTM4662EY#PBFDC DC CNVRTR 0.6-5.5V 0.6-5.5V0 - Immediate$57.51Ver detalhes
DC DC CNVRTR 0.6-5.5V 0.6-5.5VLTM4662IYDC DC CNVRTR 0.6-5.5V 0.6-5.5V87 - Immediate$73.46Ver detalhes
Published: 2018-07-12