25EV1K Series High-Voltage Fuses

Littelfuse’s fuses feature a UL 94 V-0 rated melamine body, zinc-alloy end caps, and copper-alloy terminals

Image of Littelfuse 25EV1K Series High-Voltage FusesLittelfuse's 25EV1K series high-voltage fuses are designed to protect high-voltage circuits in electric vehicles (EV) and hybrid passenger vehicles. The fuses feature a 1,000 VDC voltage rating with a 30 kA interrupting rating. The 25EV1K series features a UL 94 V-0 rated melamine body, zinc-alloy end caps, and copper-alloy terminals. The 25EV1K series fuses operate with a 12 Nm mounting torque within a -40°C to +125°C operating temperature range.

Features
  • Interrupting rating: 30 kA at 1,000 VDC
  • Voltage rating: 1,000 VDC
  • Typical weight of 100 g
  • Operating temperature range: -40°C to +125°C
Applications
  • Circuit protection in EV and hybrid passenger vehicles

25EV1K Series High-Voltage Fuses

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HIGH VOLTAGE FUSE25EV1K080.ZXBDMHIGH VOLTAGE FUSE52 - Immediate$51.36Ver detalhes
HIGH VOLTAGE FUSE25EV1K125.ZXBDM-BSHIGH VOLTAGE FUSE0 - ImmediateSee Page for PricingVer detalhes
FUSE CARTRIDGE 90A 1 KVDC CYL25EV1K090.ZXBDMFUSE CARTRIDGE 90A 1 KVDC CYL44 - Immediate$57.06Ver detalhes
FUSE CARTRIDGE 100A 1 KVDC CYL25EV1K100.ZXBDMFUSE CARTRIDGE 100A 1 KVDC CYL25 - Immediate$57.06Ver detalhes
FUSE CARTRIDGE 125A 900 VDC  CYL25EV1K125.ZXBDMFUSE CARTRIDGE 125A 900 VDC CYL52 - Immediate$57.06Ver detalhes
FUSE CARTRIDGE 70A 1 KVDC CYL25EV1K070.ZXBDMFUSE CARTRIDGE 70A 1 KVDC CYL57 - Immediate$41.25Ver detalhes
Published: 2024-07-15