505 Series Ceramic Fuse

505 series 500 VAC / 500 VDC 6 mm x 32 mm (3 AB) ceramic fuse from Littelfuse

Image of Littelfuse's 505 Series Ceramic Fuse The 505 series from Littelfuse is the first 500 VAC / VDC rated, ceramic fuse in the 6 mm x 32 mm Littelfuse product family. It is an ideal circuit protection solution for high energy applications. In addition, the 505 series has high interrupting rating at both 500 VAC and 500 VDC which ensures the circuit is well protected under very high current short circuit conditions.

Features
  • DC interrupting current
  • Provides fast response to faulty current
  • UL and CSA agency approval
Applications
  • Input of 3 phase power supplies
  • Uninterruptible power supplies (UPS)

505 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
FUSE CERM 10A 450VAC 250VDC 3AB0505010.MXPFUSE CERM 10A 450VAC 250VDC 3AB3856 - Immediate$4.89Ver detalhes
FUSE CERM 15A 500VAC 500VDC 3AB0505015.MXEPFUSE CERM 15A 500VAC 500VDC 3AB4002 - Immediate$5.07Ver detalhes
FUSE CERM 20A 500VAC 500VDC 3AB0505020.MXPFUSE CERM 20A 500VAC 500VDC 3AB4976 - Immediate$5.50Ver detalhes
FUSE CERM 16A 500VAC 500VDC 3AB0505016.MXPFUSE CERM 16A 500VAC 500VDC 3AB962 - Immediate$5.50Ver detalhes
FUSE CERM 10A 450VAC 250VDC 3AB0505010.MXEPFUSE CERM 10A 450VAC 250VDC 3AB5333 - Immediate$5.63Ver detalhes
FUSE CERM 15A 500VAC 500VDC 3AB0505015.MXPFUSE CERM 15A 500VAC 500VDC 3AB8654 - Immediate$5.78Ver detalhes
FUSE CERM 25A 500VAC 500VDC 3AB0505025.MXPFUSE CERM 25A 500VAC 500VDC 3AB5982 - Immediate$6.27Ver detalhes
FUSE CERM 30A 500VAC 500VDC 3AB0505030.MXPFUSE CERM 30A 500VAC 500VDC 3AB5704 - Immediate$6.27Ver detalhes
FUSE CERM 20A 500VAC 500VDC 3AB0505020.MXEPFUSE CERM 20A 500VAC 500VDC 3AB3739 - Immediate$7.32Ver detalhes
FUSE CERM 25A 500VAC 500VDC 3AB0505025.MXEPFUSE CERM 25A 500VAC 500VDC 3AB1666 - Immediate$7.37Ver detalhes
Published: 2012-06-29