High-Voltage 1,000 VDC Cartridge Fuses - 828 Series

Littelfuse's 10 mm x 38 mm fuse for overcurrent protection of compact automotive electronics applications

Image of High-Voltage 1,000 VDC Cartridge Fuses - 828 SeriesLittelfuse's 828 series fuses are specifically designed and tested to meet the circuit protection needs of compact automotive electronics applications. These robust fuses include a 1,000 VDC rating and provide an excellent interrupting rating up to 10 kA. Littelfuse internal AEC-Q200 compliant testing of the 828 fuses makes them ideal for the on-board chargers and power distribution units in the latest electric vehicle designs. With available through-hole and bolt-down versions, it is flexible for either PC board or screw assembly.

Features
  • Rated for 1,000 VDC with interrupting rating of 10,000 A
  • Littelfuse internal AEC-Q200 compliance
  • End caps with integrated stand-off leads and bolt down
  • Compact body size: 10 mm x 38 mm
  • Operating temperature range: -55°‎C to +125°‎C
Applications
  • On-board Chargers
  • Power Distribution Units

Bolt Down Cartridge Fuse

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FUSE CERAMIC 15A 1KVDC BOLT DOWN0828015.ZXISOPFUSE CERAMIC 15A 1KVDC BOLT DOWN293 - Immediate$34.91Ver detalhes
FUSE CERAMIC 20A 1KVDC BOLT DOWN0828020.ZXISOPFUSE CERAMIC 20A 1KVDC BOLT DOWN174 - Immediate$34.91Ver detalhes
FUSE CERAMIC 25A 1KVDC BOLT DOWN0828025.ZXISOPFUSE CERAMIC 25A 1KVDC BOLT DOWN491 - Immediate$34.91Ver detalhes
FUSE CERAMIC 30A 1KVDC BOLT DOWN0828030.ZXISOPFUSE CERAMIC 30A 1KVDC BOLT DOWN359 - Immediate$34.91Ver detalhes

Through-Hole Cartridge Fuse

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FUSE CERAMIC 15A 1KVDC RADIAL0828015.UXTHPFUSE CERAMIC 15A 1KVDC RADIAL1172 - Immediate$34.91Ver detalhes
FUSE CERAMIC 20A 1KVDC RADIAL0828020.UXTHPFUSE CERAMIC 20A 1KVDC RADIAL425 - Immediate$34.91Ver detalhes
FUSE CERAMIC 25A 1KVDC RADIAL0828025.UXTHPFUSE CERAMIC 25A 1KVDC RADIAL1647 - Immediate$34.91Ver detalhes
FUSE CERAMIC 30A 1KVDC RADIAL0828030.UXTHPFUSE CERAMIC 30A 1KVDC RADIAL377 - Immediate$34.91Ver detalhes
Published: 2022-03-03