Surge Protection Devices (SPDs) – DIN Rail Mounted – SPD2 Series

Littelfuse's SPDs are designed for equipment protection from transient overvoltage events

Image of Littelfuse SPD2 Series DIN Rail Mounted Surge Protection DevicesLittelfuse's SPD2 series of SPDs are designed for equipment protection from transient overvoltage events. SPDs look to limit the overvoltage surges that can occur in sub-distribution boards where sensitive equipment are stored. These devices are offered in multiple pole versions for all types of distribution systems.

Benefits
  • UL and VDE-IEC compliance in a single part number
  • Interlocking tab secures module to withstand vibration
  • Thermal protection incorporated to eliminate catastrophic failures
  • IP 20 finger-safe protection rating
Features
  • Spark gap (GDT) and varistor technology options
    • Only available on the 1P1 and 3P1 models
  • Visual life indicator (green/no green)
  • 35 mm DIN rail, EN60715 compliant

Single Pole - No Neutral Ground - Varistor Protection

ImagemNúmero de peça do fabricanteDescriçãoTensão - Nível de proteção (VP) (2416)Available QuantityPreçoVer detalhes
SPD TYPE 1/TYPE 2 550VAC MCOVSPD2-550-1P0-RSPD TYPE 1/TYPE 2 550VAC MCOV2.5 kV1 - Immediate$227.64Ver detalhes

Three Pole - No Neutral Ground - Varistor Protection

ImagemNúmero de peça do fabricanteDescriçãoTensão - Nível de proteção (VP) (2416)Available QuantityPreçoVer detalhes
SPD TYPE 1/TYPE 2 150VAC MCOVSPD2-150-3P0-RSPD TYPE 1/TYPE 2 150VAC MCOV1.25 kV5 - Immediate$638.55Ver detalhes
SPD TYPE 1/TYPE 2 300VAC MCOVSPD2-300-3P0-RSPD TYPE 1/TYPE 2 300VAC MCOV1.5 kV15 - Immediate$640.64Ver detalhes
SPD TYPE 1/TYPE 2 350VAC MCOVSPD2-350-3P0-RSPD TYPE 1/TYPE 2 350VAC MCOV1.75 kV21 - Immediate$638.55Ver detalhes
Published: 2019-04-16