Thin-Film Platinum RTD (Pt-RTD) Temperature Sensors – PPG_Jx Series

Littelfuse's Pt-RTD sensors are capable of operating at temperatures as low as -70°C and as high as +500°C

Image of Littelfuse's Thin Film Platinum RTD(Pt RTD) Temperature Sensors – PPG_Jx SeriesLittelfuse thin-film Pt-RTD temperature sensors consist of a passivated thin-film platinum element deposited on a ceramic substrate. The primary advantage of the Pt-RTD element type is that it provides a nearly linear relationship between its body temperature and its resistance value over a wide range of operating temperatures. Capable of operating at temperatures as low as -70°C and as high as +500°C. Standard resistance values of 100 Ω, 500 Ω, and 1,000 Ω and temperature coefficient of resistance (TCR) of 3,850 PPM/°C. The excellent long-term stability and near linearity along with their extended temperature capabilities make them a popular choice for a wide variety of applications including industrial, HVAC, and aerospace.

Features
  • Virtually linear relationship between temperature and resistance
  • High accuracy: resistance and temperature deviation can be controlled to within ±0.06% resistance/±0.15°C temperature for A suffix and ±0.12% resistance/±0.30°C temperature for B suffix parts, tolerance that corresponds to Class F DIN EN 60751
  • High reliability
  • Glass coated platinum element
  • Excellent stability and repeatability at high temperatures
  • TCR of 3,850 PPM/°C

Thin-Film Platinum RTD (Pt-RTD) Temperature Sensors – PPG_Jx Series

ImagemNúmero de peça do fabricanteDescriçãoMaterial RTDAvailable QuantityPreçoVer detalhes
SENSOR RTD 100OHM RADIALPPG101JASENSOR RTD 100OHM RADIALPlatina4797 - Immediate$5.25Ver detalhes
SENSOR RTD 100OHM RADIALPPG101JBSENSOR RTD 100OHM RADIALPlatina1802 - Immediate$3.84Ver detalhes
SENSOR RTD 1000OHM RADIALPPG102JASENSOR RTD 1000OHM RADIALPlatina7018 - Immediate$5.25Ver detalhes
SENSOR RTD 1000OHM RADIALPPG102JBSENSOR RTD 1000OHM RADIALPlatina3949 - Immediate$3.84Ver detalhes
SENSOR RTD 500OHM RADIALPPG501JASENSOR RTD 500OHM RADIALPlatina1095 - Immediate$5.09Ver detalhes
Updated: 2020-10-06
Published: 2020-01-07