InfoVue™ Extreme Temperature LCD Displays

Lumex's InfoVue extreme temperature LCDs offer daylight readability in extreme operating temperature conditions of -40ºC to 85ºC

Image of Lumex's InfoVue™ Extreme Temperature LCD Displays Lumex's InfoVue™ high/low temperature LCD displays provide a number of key benefits including reliable performance in a wider range of extreme temperatures, enhanced visual display quality, and significant technology cost and energy savings. Whereas existing LCD technology performed in the -20°C to 70°C temperature range, InfoVue high/low temperature displays provide reliable, consistent, high-quality performance from -40°C to 85°C, making Lumex LCD technology a viable solution for a growing number of extreme condition applications.

InfoVue high/low temperature LCD displays also offer significant visual performance benefits. Whereas conventional LCD displays can only provide alphanumeric displays in a limited number of segments and colors, InfoVue LCD displays provide full graphic capability and daylight visibility. When combined with LED backlighting technology, a wide range of color options are available.

Features Benefits
  • High-duty daylight visibility
  • Available from 8 x 1 character display to full graphic display
  • Multiple image display
  • Offers temperature ranges from -40º to 85º
  • Ability to use with any LED backlight color
  • Provides high-resolution even in direct light
  • Wide range of display selection
  • Positive and negative image display unique to application
  • Has consistent cold- and hot-start LCD performance
  • Wide variety of backlight color choice to fit a variety of applications

InfoVue™ Extreme Temperature LCD Displays

ImagemNúmero de peça do fabricanteDescriçãoFormato do caractereTipo de displayAvailable QuantityPreçoVer detalhes
LCD MOD 16X2 TRANSFLCT W/HEATLCR-U01602DSF/AWHLCD MOD 16X2 TRANSFLCT W/HEAT5 x 8 pontosSTN - nemático supertrançado351 - Immediate$18.54Ver detalhes
LCD MOD 80DIG 20X4 TRANSFLCT WHTLCR-U02004DSF-WHLCD MOD 80DIG 20X4 TRANSFLCT WHT5 x 8 pontosSTN - nemático supertrançado666 - Immediate$28.25Ver detalhes
Published: 2015-06-26