LUXEON MZ LED

LUMILEDS' LUXEON MZ LED offers brightness, uniformity, and luminance enabling precision light control

Image of LUMILEDS LUXEON MZLUMILEDS' LUXEON MZ is an undomed multi-die LED designed to enable outdoor and industrial applications with all of the features of LUXEON M, including the identical solder footprint, but allowing for tighter beam control and higher punch due to a smaller apparent source size. With Freedom from Binning and leading performance, LUXEON MZ falls within a single 3- or 5-step MacAdam ellipse centered in ANSI to ensure color consistency from LED to LED, delivering high efficacy and high flux density from a uniform source with tight correlated color temperature control. The superior quality of light, volume of lumens, and real world efficacy enable leading performance and efficient solution development in a wide variety of lighting segments.

Features and Benefits

  • Undomed package for improved punch and exceptional luminance
  • Common footprint with LUXEON M for compatibility with existing designs
  • Industry leading 11.2 V package delivers exceptional efficacy
  • Leading thermal resistance enables flexible system design to optimize for lm/$ and lm/W
  • Exceeds ENERGY STAR® lumen maintenance requirements

Applications

  • Downlights
  • High bay and low bay lights
  • Lamps
  • Outdoor lighting
  • Spotlights

LUXEON MZ

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
LED LUXEON COOL WHITE 5700K 2SMDLMZ9-SW57LED LUXEON COOL WHITE 5700K 2SMD1778 - Immediate$9.31Ver detalhes
Published: 2015-06-08