MAAL-011078 Low Noise Amplifier

MACOM's MAAL-011078 700 MHz to 6 GHz low noise amplifier for 4G cellular infrastructure and Wi-Fi applications

Image of Macom's MAAL-011078 Low Noise AmplifierMACOM's MAAL-011078 low noise amplifier offers ultra-low noise figure and high gain from a single stage. The LNA covers wide bandwidth between 700 MHz and 6 GHz with excellent noise figure, great linearity, OIP3, and gain. The return loss can be optimized over narrow bands by implementing simple external matching networks. The integrated active bias circuit allows direct connection to 3 V or 5 V voltage supply and minimizes variations over temperature and process. The bias circuit voltage supply (VBIAS) can be utilized as an enable pin to power the device up and down during operation. The MAAL-011078 was designed as a first stage LNA for 4G cellular infrastructure and Wi-Fi applications.

Features
  • Low noise figure: 0.35 dB @ 1.9 GHz
  • High gain:
    • 15 dB @ 6.0 GHz
    • 22 dB @ 2.6 GHz
  • Low noise figure:
    • 0.50 dB @ 2.6 GHz
    • 0.35 dB @ 1.9 GHz
  • Current adjustable: 30 mA to 80 mA
  • Integrated active bias circuit
  • Single voltage bias: 3 V to 5 V
  • High linearity: 33 dBm OIP3
  • RoHS compliant and +260°C reflow compatible
  • Halogen-free “green” mold compound
  • Lead-free 2 mm 8-LD PDFN package
Applications
   
  • Wireless infrastructure applications
 

MAAL-011078 Low Noise Amplifier

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC RF AMP 700MHZ-6GHZ 8DFNMAAL-011078-TR1000IC RF AMP 700MHZ-6GHZ 8DFN1538 - Immediate$7.13Ver detalhes
Published: 2018-02-05