MABA-01108 Transmission Line Balun

MACOM's transmission line balun is ideally suited for wired boardband applications

Image of MACOM's MABA-011085 23 dB CouplerMACOM's MABA-011085 is a 1:1 transmission line balun with tertiary winding in a low-cost surface mount package. It is ideally suited for wireless applications.

Features
  • Available on tape-and-reel
  • RoHS compliant and Pb free
  • Excellent temperature stability
  • Surface mount
  • 1:1 impedance
  • +260°C reflow compatible
Applications
  • CATV broadband
  • FTTx

MABA-011085 Transmission Line Balun

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BALUN 5 - 1225 MHZ 1:1MABA-011085BALUN 5 - 1225 MHZ 1:138278 - Immediate$2.67Ver detalhes
RF POWER DVDR 5MHZ-1.2GHZ 6SMDMAPD-011020RF POWER DVDR 5MHZ-1.2GHZ 6SMD743 - Immediate$4.12Ver detalhes
Published: 2019-05-09