DS28E30 1-Wire® ECDSA Secure Authenticator

Analog Devices' DS28E30 1-Wire ECDSA secure authenticator delivers a core set of cryptographic tools derived from integrated blocks

Image of Analog Devices' DS28E30 1-Wire ECDSA Secure AuthenticatorAnalog Devices' DS28E30 provides a highly secure and easily deployed turnkey authentication solution based on the FIPS-186 ECDSA standard. The secure authenticator combines ECDSA challenge and response authentication with secured EEPROM for storing of the keys and user data.

The device provides a core set of cryptographic tools derived from integrated blocks, including an asymmetric hardware engine, a true random number generator (TRNG), 3 Kb of secure EEPROM, a decrement-only counter, and a unique 64-bit ROM identification number (ROM ID). The ECC public/private key capabilities operate from the NIST defined P-256 curve to provide a FIPS 186-compliant ECDSA signature generation function to support a bidirectional asymmetric key authentication model. The unique ROM ID is used as a fundamental input parameter for cryptographic operations and serves as an electronic serial number within the application. In addition, authenticity of the chip can be verified with a Analog Devices-provided public key certificate. The device communicates over the single-contact 1-Wire bus at overdrive speed. The communication follows the 1-Wire protocol with the ROM ID acting as a node address in the case of a multidevice 1-Wire network.

Block Diagram

    Image of Analog Devices' DS28E30 Block Diagram

Features

  • Crypto toolbox based on an industry-standard elliptic curve public-key algorithm
  • 1-Wire interface enables device integration into an end product with one dedicated connection
  • 3 Kb of secure EEPROM for user data, keys, certificates, and secure monotonic use counter

Applications

  • Battery authentication and charge cycle tracking
  • Medical tools/accessories authentication and calibration
  • Accessory and peripheral secure authentication

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR DS28E30DS28E30EVKIT#EVAL BOARD FOR DS28E300 - Immediate
29 - Factory Stock
$98.84Ver detalhes

DS28E30 1-Wire® ECDSA Secure Authenticator

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC SECURE AUTHENTICATOR 4-WLPDS28E30X+UIC SECURE AUTHENTICATOR 4-WLP0 - ImmediateSee Page for PricingVer detalhes
Published: 2022-02-16