iButton® and 1-Wire® Technology

Analog Devices' devices provide the ability to deliver or record data in very harsh environments

Image of Analog Devices' iButton® and 1-Wire® TechnologyAnalog Devices' iButton devices are small, durably packaged modules, each with a globally unique digital address. An iButton uses a stainless steel 'can' as an electronic communications interface. Each can has a data contact called the 'lid', and a ground contact, called the 'base' connected to the silicon chip inside. The lid is the top of the can and the base forms the sides and the bottom of the can. The two contacts are separated by a polypropylene grommet. A flange makes it easy to attach the iButton to just about anything. Each iButton device has a unique and unalterable address laser etched onto its chip inside the can. The address can be used as a key or identifier. By simply touching the iButton device to the two contacts, communication through the 1-Wire protocol is possible.

iButtons provide the ability to deliver or record data where other products cannot, such as in very harsh environments. iButton devices can be dropped, stepped on, or scratched. Using the DS9107 capsule IP68-level solvent resistance can be achieved. iButton devices are wear-tested for 10-year durability. An iButton device is ideal for any application where information needs to follow a person or object, such as temperature and humidity data logging, access control, asset tracking, electronic cash (eCash) transactions, automatic identification, secure authentication, and many portable applications.

Analog Devices' 1-Wire products provide combinations of memory, mixed-signal, and secure authentication functions with complete operation from a single contact serial interface. With both power and communication delivered over the serial protocol, 1-Wire devices are unmatched in their ability to provide key functions to applications where microcontroller I/O resources are constrained, or system interconnect must be minimized.

The basis of 1-Wire® technology is a serial protocol using a single data line plus ground reference for communication. 1-Wire is a voltage-based digital system that works with two contacts (data and ground) for half- duplex bidirectional communication. Compared to other serial communication systems such as I2C or SPI, 1-Wire devices are designed for use in a momentary contact environment. Either disconnecting from the 1-Wire bus or a loss of contact puts the 1-Wire slaves into a defined reset state. When the voltage returns, the slaves wake up and signal their presence. With only one contact to protect, the built-in ESD protection of 1-Wire devices is extremely high. 1-Wire devices are the most economical way to add electronic functionality to nonelectronic objects for identification, authentication, and delivery of calibration data or manufacturing information.

1-Wire Interface

Image of Analog Devices' 1-Wire Interface

Features
  • Single-contact for operation and power delivery
  • Unique and unalterable 64-bit serial number in each device
  • Multidrop capable: supports multiple devices on a single line
  • Exceptional ESD performance
Applications
  • Medical radiation sterilization
  • Server monitoring and security
  • Print cartridge authentication
  • Medical consumable IDs
  • Peripheral ID and control
  • PCB ID and authentication
  • Data loggers
  • Asset management
  • eCash
  • Electronic access control
  • Guard tours
  • IP protection

iButton

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IBUTTON TEMP LOGGERDS1925L-F5#IBUTTON TEMP LOGGER169 - Immediate$90.75Ver detalhes
IBUTTON MONETARY SHA-1DS1963S-F5+IBUTTON MONETARY SHA-1419 - Immediate$14.00Ver detalhes
IBUTTON RTC F5 MICROCANDS1904L-F5#IBUTTON RTC F5 MICROCAN2160 - Immediate$15.49Ver detalhes
IBUTTON SERIAL NUMBER F5DS1990R-F5#IBUTTON SERIAL NUMBER F51610 - Immediate$4.06Ver detalhes
IBUTTON SERIAL NUMBER F3DS1990R-F3#IBUTTON SERIAL NUMBER F3393 - Immediate$3.73Ver detalhes

iButton Evaluation Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR DS1925DS1925EVKIT#EVAL BOARD FOR DS192514 - Immediate
31 - Factory Stock
$110.77Ver detalhes
KIT IBUTTON STARTERDS9092K#KIT IBUTTON STARTER1 - Immediate
14 - Factory Stock
$109.97Ver detalhes

1-Wire

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC BRIDGE 1-WIRE TO I2C 16TQFNDS28E17Q+IC BRIDGE 1-WIRE TO I2C 16TQFN1006 - Immediate$4.82Ver detalhes
EVAL BOARD FOR DS28E17DS28E17K#EVAL BOARD FOR DS28E171 - Immediate
15 - Factory Stock
$61.85Ver detalhes
IC BRIDGE 1-WIRE TO I2C 16TQFNDS28E17Q+TIC BRIDGE 1-WIRE TO I2C 16TQFN878 - Immediate$6.02Ver detalhes
IC MASTER I2C-1WIRE 1CH SOT-6DS2484R+TIC MASTER I2C-1WIRE 1CH SOT-69313 - Immediate
3000 - Factory Stock
$2.29Ver detalhes
IC MASTER I2C-1WIRE 1CH 8DFNDS2484Q+TIC MASTER I2C-1WIRE 1CH 8DFN4192 - Immediate$2.35Ver detalhes

1-Wire Evaluation Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR DS28E17DS28E17K#EVAL BOARD FOR DS28E171 - Immediate
15 - Factory Stock
$61.85Ver detalhes
EVAL BOARD FOR DS28E80DS28E80EVKIT#EVAL BOARD FOR DS28E800 - Immediate
34 - Factory Stock
$98.84Ver detalhes
EVAL BOARD FOR DS24B33 DS2401DS9090EVKIT#EVAL BOARD FOR DS24B33 DS240117 - Immediate
556 - Factory Stock
$62.31Ver detalhes
EVAL BOARD FOR MAX31850KMAX31850EVKIT#EVAL BOARD FOR MAX31850K1 - Immediate
5 - Factory Stock
$131.91Ver detalhes
EVAL BOARD FOR MAX17311MAX17311XEVKIT#EVAL BOARD FOR MAX173110 - Immediate
13 - Factory Stock
$81.82Ver detalhes
Published: 2020-05-12