Low-Power Arm® Cortex®-M4 with FPU-Based SOC for Wearable Sensors

Analog Devices' Arm Cortex-M4 family of MCUs with floating point unit (FPU) are ultra-low power, cost-effective, and designed for battery-powered applications

Image of Analog Devices' MAX32650 and MAX32652 Memory-Scalable MicrocontrollersAnalog Devices' MAX32652 is a memory-scalable microcontroller designed specifically for high-performance battery applications. The device includes 3 MB Flash. The MAX32652 includes multiple serial interfaces, each with dedicated FIFOs that allow communication to external sensors; a 4-input, 10-bit ADC which monitors system power supplies; and an I2S port supporting bidirectional audio streaming, all in a high-density, 0.35 mm pitch, 140-bump WLP package.

Analog Devices' MAX32660 is a highly integrated microcontroller designed for battery-powered devices, wearable, and wireless sensors. This MCU enables designs with complex sensor processing without compromising battery life. This device also offers legacy designs an easy upgrade path from 8- or 16-bit microcontrollers. The MCU integrates 256 KB of Flash memory and 96 KB of RAM for application and sensor code. It supports SPI, UART, and I2C communication and is all available in a 1.6 mm x 1.6 mm 16-bump WLP.

Applications
  • IoT
  • Sports watches
  • Fitness monitors
  • Wearable medical patches
  • Portable medical devices
  • Industrial sensors

MAX32652 and MAX32660 Memory Scalable Microcontrollers

ImagemNúmero de peça do fabricanteDescriçãoTamanho do núcleoVelocidadeAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 3MB FLASH 140WLPMAX32652GWE+IC MCU 32BIT 3MB FLASH 140WLP32 bits120MHz0 - ImmediateSee Page for PricingVer detalhes
IC MCU 32BIT 256KB FLASH 16WLPMAX32660GWE+TIC MCU 32BIT 256KB FLASH 16WLP32 bits96MHz8686 - Immediate
12500 - Factory Stock
$3.00Ver detalhes
IC MCU 32BIT 256KB FLASH 20TQFNMAX32660GTP+IC MCU 32BIT 256KB FLASH 20TQFN32 bits96MHz127 - Immediate
3150 - Factory Stock
$3.71Ver detalhes
IC MCU 32BIT 256KB FLASH 24TQFNMAX32660GTG+IC MCU 32BIT 256KB FLASH 24TQFN32 bits96MHz0 - Immediate
3744 - Factory Stock
$3.51Ver detalhes

Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MAX32650 EVAL BRDMAX32650-EVKIT#MAX32650 EVAL BRD0 - Immediate$150.08Ver detalhes
MAX32660 EVAL BRDMAX32660-EVSYS#MAX32660 EVAL BRD52 - Immediate
63 - Factory Stock
$19.17Ver detalhes

Associated Product

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 2MB FLASH 81WLPMAX32620IWG+TIC MCU 32BIT 2MB FLASH 81WLP0 - Immediate
104000 - Factory Stock
$14.58Ver detalhes
IC MCU 32BIT 2MB FLASH 100WLPMAX32630IWG+TIC MCU 32BIT 2MB FLASH 100WLP3811 - Immediate
2000 - Factory Stock
$16.49Ver detalhes
IC MCU 32BIT 2MB FLASH 100WLPMAX32631IWG+TIC MCU 32BIT 2MB FLASH 100WLP0 - Immediate$11.96Ver detalhes
IC MCU 32BIT 512KB FLASH 68TQFNMAX32625ITK+IC MCU 32BIT 512KB FLASH 68TQFN0 - Immediate
780 - Factory Stock
$8.69Ver detalhes

Associated Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MAX32620/MAX32621 EVAL BRDMAX32620-EVKIT#MAX32620/MAX32621 EVAL BRD0 - Immediate
8 - Factory Stock
$180.19Ver detalhes
EVKIT HEALTH SENSOR PLATFORMMAXREFDES100#EVKIT HEALTH SENSOR PLATFORM0 - Immediate$139.43Ver detalhes
MAX32620 DEV EVAL BRDMAX32620FTHR#MAX32620 DEV EVAL BRD2 - Immediate
15 - Factory Stock
$28.57Ver detalhes
MAX32625 EVAL BRDMAX32625MBED#MAX32625 EVAL BRD1 - Immediate
9 - Factory Stock
$61.85Ver detalhes
MAX32625 EVAL BRDMAX32625-EVKIT#MAX32625 EVAL BRD0 - Immediate
7 - Factory Stock
$180.19Ver detalhes
MAX32625 EVAL BRDMAX32625PICO#MAX32625 EVAL BRD309 - Immediate
570 - Factory Stock
$14.18Ver detalhes
PEGASUS MAX14690/MAX32630 DEVMAX32630FTHR#PEGASUS MAX14690/MAX32630 DEV36 - Immediate
145 - Factory Stock
$35.51Ver detalhes
Updated: 2018-11-13
Published: 2018-03-21