MAX-ECG-MONITOR Wearable Evaluation and Development Platform

Analog Devices' MAX-ECG-MONITOR is an accurate ECG and heart-rate monitor with a long battery life for clinical and fitness applications

Image of Analog Devices' MAX-ECG-MONITORAnalog Devices' MAX-ECG-MONITOR is an evaluation and development platform for monitoring clinical-grade ECG and heart-rate. It is available in a wet electrode patch for clinical applications and a chest strap for fitness applications. The platform features the MAX30003, an ultra-low-power, clinical-grade analog front end (AFE), which performs the ECG and heart-rate signal monitoring. It is part of the Movesense ecosystem.

Features

  • Delivers high accuracy to allow for more physiological data extractions
    • Built-in heart-rate detection with interrupt feature eliminates the need to run a heart-beat algorithm on a microcontroller, resulting in robust R-R detection in high motion environment at extremely low power
    • Clinical-grade ECG AFE with high-resolution data converter, 15.5-bits effective resolution with 5 µVP-P noise
  • Supports longer battery life versus competing solutions
    • 85 µW at 1.1 V supply voltage
    • Configurable interrupts allow the microcontroller to wake up only on every heartbeat, reducing overall system power
  • Enables design flexibility
    • Developers can run their own fitness or medical ECG-based applications and algorithms
    • Runs an open API for developing unique in-device apps for various ECG-based use cases showing heart-rate signals at rest or during high motion activity
    • High DC offset range of ±650 mV, 1.8 V typical, allows it to be used with wide variety of electrodes

MAX-ECG-MONITOR

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL HEART RATE/ECG W/MAX30003MAX-ECG-MONITOREVAL HEART RATE/ECG W/MAX3000310 - Immediate
20 - Factory Stock
$180.17Ver detalhes

ECG Analog Front End

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC ECG FRONT END 28-TQFNMAX30003CTI+IC ECG FRONT END 28-TQFN341 - Immediate
980 - Factory Stock
$12.96Ver detalhes
Published: 2018-06-29