MAX17690ATE+ 60 V Isolated Flyback DC-DC Controller

Analog Devices offers its small, cost-effective, and easy-to-implement MAX17690ATE+ isolated flyback DC-DC controller

Image of Analog Devices' MAX17690ATE+ 60 V Isolated Flyback DC-DC ControllerAnalog Devices' MAX17690ATE+ is a peak current mode, fixed-frequency switching controller specifically designed for the isolated flyback topology operating in discontinuous conduction mode (DCM). The device senses the isolated output voltage directly from the primary-side flyback waveform during the off-time of the primary switch. No auxiliary winding or optocoupler is required for output voltage regulation.

This controller is designed to operate over a wide supply range of 4.5 V to 60 V. The switching frequency is programmable from 50 kHz to 250 kHz. An EN/UVLO pin allows the user to turn on/off the power supply precisely at the desired input voltage. The MAX17690ATE+ provides an input overvoltage protection through the OVI pin. The 7 V internal LDO output of the device makes it suitable for switching both logic-level and standard MOSFETs used in flyback converters. With 2 A/4 A source/sink currents, the MAX17690ATE+ is ideal for driving low RDS(ON) power MOSFETs with fast gate transition times. The MAX17690ATE+ provides an adjustable soft-start feature to limit the inrush current during startup.

Features
  • 4.5 V to 60 V input voltage range
  • No optocoupler or third winding required to derive feedback signal across isolation boundary
  • 2 A/4 A peak source/sink gate drive currents
  • 50 kHz to 250 kHz programmable switching frequency
  • Input EN/UVLO feature 
  • Input overvoltage protection
  • Programmable soft-start
  • Hiccup-mode short-circuit protection
  • Thermal shutdown protection
  • Space-saving, 16-pin 3 x 3 TQFN package
  • -40°C to +125°C operating temperature range

MAX17690ATE+ 60 V Isolated Flyback DC-DC Controller

ImagemNúmero de peça do fabricanteDescriçãoConfiguração de saídaTopologiaNúmero de saídasAvailable QuantityPreçoVer detalhes
IC REG CTRLR FLYBACK 16TQFNMAX17690ATE+IC REG CTRLR FLYBACK 16TQFNPositivo, capacidade de isolaçãoFlyback1870 - Immediate$8.93Ver detalhes

Evaluation Kit

ImagemNúmero de peça do fabricanteDescriçãoSaídas e tipoPotência - SaídaTensão - SaídaAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR MAX17690MAX17690EVKITA#EVAL BOARD FOR MAX176901 saída isolada5W5V1 - Immediate
7 - Factory Stock
$77.08Ver detalhes
Published: 2017-07-18