MAX2771 Multi-Band Universal GNSS Receiver

Analog Devices' MAX2771 universal GNSS receiver with multi-constellation/multi-band support and superior RF performance enables the highest position accuracy

Image of Analog Devices' MAX2771 Multiband Universal GNSS ReceiverAnalog Devices' MAX2771 is a next-generation global navigation satellite system (GNSS) receiver covering E5/L5, L2, E6, E1/L1 bands and GPS, GLONASS, Galileo, QZSS, IRNSS, and BeiDou navigation satellite systems on a single chip.

Features

  • Multi-constellation support
    • GPS, Galileo, GLONASS, BeiDou, IRNSS, QZSS, SBAS
  • Multi-band support
    • L1, L2, L5, E1, E5, E6, B1, B2, B3
  • Programmable IF bandwidths of 2.5 MHz, 4.2 MHz, 8.7 MHz, 16.4 MHz, 23.4 MHz, and 36 MHz
    • Supports wide-band carriers for precision applications (e.g., GPS L5, Galileo E5)
  • Operates in low IF or zero IF mode
    • Programmable IF center frequency

Applications

  • Digital still cameras and camcorders
  • Laptops and netbooks
  • Location-enabled mobile handsets
  • PNDs (personal navigation devices)
  • Software GPS

MAX2771 Multi-Band Universal GNSS Receiver

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF RX GNSS 1.227/1.575GHZ 28TQFNMAX2771ETI+RF RX GNSS 1.227/1.575GHZ 28TQFN0 - ImmediateSee Page for PricingVer detalhes

Evaluation Kit for Next Generation Global

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVKIT FOR NEXT-GENERATION GLOBALMAX2771EVKIT#EVKIT FOR NEXT-GENERATION GLOBAL10 - Immediate
30 - Factory Stock
$525.91Ver detalhes

Related Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL KITMAX2681EVKITEVAL KIT1 - Immediate
6 - Factory Stock
$189.43Ver detalhes
EVAL KITMAX2682EVKITEVAL KIT0 - Immediate
8 - Factory Stock
$189.43Ver detalhes
IC MXR 400MHZ-2.5GHZ DWN SOT23-6MAX2681EUT+TIC MXR 400MHZ-2.5GHZ DWN SOT23-69965 - Immediate$5.84Ver detalhes
IC MXR 400MHZ-2.5GHZ DWN SOT23-6MAX2682EUT+TIC MXR 400MHZ-2.5GHZ DWN SOT23-6915 - Immediate$3.77Ver detalhes
IC RF DETECT 100MHZ-2.5GHZ 8UMAXMAX4003EUA+TIC RF DETECT 100MHZ-2.5GHZ 8UMAX4301 - Immediate$3.99Ver detalhes
IC RF DETECT 100MHZ-2.5GHZ 8UMAXMAX4003EUA+IC RF DETECT 100MHZ-2.5GHZ 8UMAX360 - Immediate$3.99Ver detalhes
IC RF DETECT 2MHZ-1.6GHZ 8UMAXMAX9933EUA+TIC RF DETECT 2MHZ-1.6GHZ 8UMAX0 - ImmediateSee Page for PricingVer detalhes
Published: 2018-09-26