MAX31910 and MAX31911 Digital Input Serializers

Analog Devices introduces the industry's lowest power, industrial, digital input serializer

Image of Analog Devices' MAX31910/11Analog Devices' MAX31910 industrial interface serializer translates, conditions, and serializes the 24 V digital output of sensors and switches used in industrial, process, and building automation to 5 V CMOS-compatible signals required by microcontrollers. It provides the front-end interface circuit of a programmable logic controller (PLC) digital input module.

The device features integrated current limiting, lowpass filtering, and channel serialization. Input current limiting allows a significant reduction in power consumed from the field voltage supply as compared to traditional discrete resistor-divider implementations. In addition, to achieve the lowest in-class power dissipation, the device uses patent-pending circuit techniques to achieve further reduction of power beyond what is possible by input current limiting alone.

Selectable on-chip lowpass filters allow flexible debouncing and filtering of sensor outputs based on the application. On-chip serialization allows a drastic reduction in the number of optocouplers used for isolation. The device serializer is stackable so that any number of input channels can be serialized and output through only one SPI-compatible port. This reduces the number of optocouplers needed to only three, regardless of the number of input channels.

For enhanced robustness with respect to high-frequency noise and fast electrical transients, a multibit CRC code is generated and transmitted through the SPI port for each 8 bits of data. The on-chip 5V voltage regulator can be used to power external optocouplers, digital isolators, or other external 5V circuitry.

For low-cost applications, Analog Devices offers a pin-compatible version of this device, the MAX31911. The MAX31911 does not include the patent-pending current clamp-switching circuitry that is included with the MAX31910.

The future generation version of the MAX31910 and MAX31911 will include energy-less LED drivers while maintaining pin compatibility.

Key Features
  • Ultra-low power and heat dissipation
    • Low quiescent current (1.4 mA typ)
    • Highly accurate and stable input current limiters, adjustable from 0.5 mA to 6 mA
    • Special (patent-pending) ultra-low-power mode with switched current limiters 
  • Accepts industry standard input types
    • Configurable for IEC 61131-2 input types 1, 2, and 3
  • Flexible power supply capability enables usage in 5 V, 12 V, 24 V, and higher voltage systems
    • Wide operating field supply range of 7 V to 36 V
    • Can be powered from the logic-side using a 5 V supply 
  • High integration reduces BOM count, board size, and system cost
    • 8 high-voltage input channels (36 V max)
    • On-chip 8-1 serialization with SPI interface
    • On-chip 5 V regulator
    • On-chip overtemperature indicator
    • On-chip field supply voltage monitor
    • Integrated debounce filters, selectable from 0 to 3ms
  • Robust features and performance for industrial environments
    • Multibit CRC code generation and transmission for error detection and more reliable data transmission
    • High ESD immunity on all field input pins

MAX31910-MAX31911

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC TRANSLATOR/SERIALIZER 28TSSOPMAX31910AUI+IC TRANSLATOR/SERIALIZER 28TSSOP0 - Immediate
35100 - Factory Stock
$5.77Ver detalhes
IC SERIALIZER SPI 28TSSOPMAX31911AUI+IC SERIALIZER SPI 28TSSOP98 - Immediate
54400 - Factory Stock
$5.47Ver detalhes
Published: 2015-05-26